Phoenix Contact, VALVETRAB MS Surge Protection Plug 760 V ac Maximum Voltage Rating 30kA Maximum Surge Current Surge
- RS Stock No.:
- 512-417
- Mfr. Part No.:
- 1068842
- Brand:
- Phoenix Contact
Subtotal (1 pack of 10 units)*
£567.71
(exc. VAT)
£681.25
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 02 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 10 + | £56.771 | £567.71 |
*price indicative
- RS Stock No.:
- 512-417
- Mfr. Part No.:
- 1068842
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Suppressor Type | Surge Protection | |
| Maximum Voltage Rating | 760 V ac | |
| Mounting Type | DIN Rail | |
| Maximum Surge Current | 30kA | |
| Series | VALVETRAB MS | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Suppressor Type Surge Protection | ||
Maximum Voltage Rating 760 V ac | ||
Mounting Type DIN Rail | ||
Maximum Surge Current 30kA | ||
Series VALVETRAB MS | ||
- COO (Country of Origin):
- DE
The Phoenix Contact type 2 surge protection plug is designed to enhance the safety and reliability of electrical installations. Equipped with a high-capacity varistor, it effectively shields against overvoltage events, making it ideal for use in low-voltage systems. The robust design features thermal monitoring and visual fault warning, ensuring users are alerted to any potential issues. With a nominal voltage rating of 690 V AC, this surge protection device guarantees strong performance in diverse environments, including industrial and commercial applications. Its compact dimensions of 17.5 mm in width and 55.3 mm in depth allow for seamless integration into existing setups, while the durable materials used for its housing contribute to its longevity. The product's excellent flammability rating according to UL standards underscores its safety credentials, making it a trusted choice for professionals.
Visual fault warning facilitates immediate detection of issues
High capacity varistor ensures efficient surge protection
Thermal monitoring enhances safety during operation
Suitable for both TN and IT power supply systems
Compact design allows for versatile installation options
Durable PA 6 6 housing material ensures long lasting use
Flexible connection method supports pluggable connections
Meets stringent IEC and EN specifications for reliability
High capacity varistor ensures efficient surge protection
Thermal monitoring enhances safety during operation
Suitable for both TN and IT power supply systems
Compact design allows for versatile installation options
Durable PA 6 6 housing material ensures long lasting use
Flexible connection method supports pluggable connections
Meets stringent IEC and EN specifications for reliability
Related links
- Phoenix Contact, VAL-MS Surge Protector 500 V ac Maximum Voltage Rating 30kA Maximum Surge Current Surge Arrester
- Phoenix Contact, VAL-SPP Surge Protection Plug 760 V ac Maximum Voltage Rating 40kA Maximum Surge Current Surge
- Phoenix Contact, VAL Surge Protection Plug 400/690 V AC Maximum Voltage Rating 30kA Maximum Surge Current
- Phoenix Contact, VAL Surge Protection Plug 580 V AC Maximum Voltage Rating 30kA Maximum Surge Current
- Phoenix Contact, VAL Surge Protection Plug 960 V AC Maximum Voltage Rating 30kA Maximum Surge Current
- Phoenix Contact, VALVETRAB MS Surge Arrester 1500 V dc Maximum Voltage Rating 40kA Maximum Surge Current Type 2 Arrester
- Phoenix Contact, VALVETRAB MS Surge Arrester 1170 V dc Maximum Voltage Rating 40kA Maximum Surge Current Type 2 Arrester
- Eaton, Series xPole Surge Protector 260 V Maximum Voltage Rating 30kA Maximum Surge Current Surge Arrester
