Phoenix Contact Surge Protector, 40A, 1000V dc
- RS Stock No.:
- 493-223
- Mfr. Part No.:
- 1153124
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
£374.86
(exc. VAT)
£449.83
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- 999,999,999 unit(s) shipping from 02 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £374.86 |
*price indicative
- RS Stock No.:
- 493-223
- Mfr. Part No.:
- 1153124
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Device Type | Surge Protector | |
| Maximum Surge Current | 40A | |
| Voltage Protection Rating | 1000V dc | |
| Series | SOL-SC | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Device Type Surge Protector | ||
Maximum Surge Current 40A | ||
Voltage Protection Rating 1000V dc | ||
Series SOL-SC | ||
- COO (Country of Origin):
- DE
The Phoenix Contact string combiner box for photovoltaic systems offers robust performance up to 1,000 V DC, facilitating the efficient connection of multiple strings. Designed specifically to cater to both smaller rooftop installations and larger ground-mounted systems, it effectively ensures surge protection and includes SUNCLIX DC connectors. Its key role is to optimise the safety and efficiency of solar energy systems by gathering and protecting strings, while also supporting equipotential bonding. The product incorporates innovative features that address modern challenges in solar technology, making it an ideal solution for energy solutions that require reliability and compliance with the highest industry standards.
Optimised for both small and large photovoltaic installations
Equipped with effective surge protection to safeguard against voltage spikes
Supports up to six string combinations enhancing flexibility in system design
Provides a high degree of environmental protection with an IP65 rating
Constructed from durable polycarbonate ensuring long lasting performance
Facilitates quick installation with user friendly SUNCLIX connectors
Customisable options available to suit specific operational requirements
Completely compliant with EU RoHS substance requirements endorsing an environmentally friendly approach
Equipped with effective surge protection to safeguard against voltage spikes
Supports up to six string combinations enhancing flexibility in system design
Provides a high degree of environmental protection with an IP65 rating
Constructed from durable polycarbonate ensuring long lasting performance
Facilitates quick installation with user friendly SUNCLIX connectors
Customisable options available to suit specific operational requirements
Completely compliant with EU RoHS substance requirements endorsing an environmentally friendly approach
Related links
- Phoenix Contact Surge Protector 1000V dc
- Phoenix Contact Surge Protector 1000V dc, Wall Mount Mount
- Phoenix Contact Surge Protector 1100V dc, Screw Mount Mount
- Phoenix Contact Surge Protector 1100V dc, Wall Mount Mount
- Phoenix Contact Surge Protector 1000V dc
- Phoenix Contact Surge Protector 1000V dc
- Phoenix Contact Surge Protector 1000V dc
- Phoenix Contact Surge Protector 1000V dc, Screw Mount Mount
