Phoenix Contact Surge Protector, 32A, 1000V dc
- RS Stock No.:
- 484-019
- Mfr. Part No.:
- 1140111
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
£358.74
(exc. VAT)
£430.49
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 12 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £358.74 |
*price indicative
- RS Stock No.:
- 484-019
- Mfr. Part No.:
- 1140111
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Device Type | Surge Protector | |
| Voltage Protection Rating | 1000V dc | |
| Maximum Surge Current | 32A | |
| Series | SOL-SC | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Device Type Surge Protector | ||
Voltage Protection Rating 1000V dc | ||
Maximum Surge Current 32A | ||
Series SOL-SC | ||
- COO (Country of Origin):
- DE
The Phoenix Contact string combiner box is designed specifically for photovoltaic applications, seamlessly integrating surge protection and connectivity for two MPP trackers with up to four strings. It caters to both small rooftop systems and larger ground-mounted solutions. The robust construction features polycarbonate housing, ensuring durability in variable weather conditions. With a maximum voltage of 1,000 V DC and integral SUNCLIX DC connectors, this product simplifies installation while enhancing system safety. The strategic design not only aids in the effective collection of energy but also facilitates installer's peace of mind with options for additional features such as string fuses and disconnectors. Its versatility makes it an optimal choice for a range of solar configurations, promoting efficient energy management and compliance with industry standards.
Constructed with high-grade polycarbonate for enhanced UV resistance
Supports dual MPP trackers for optimal energy harvesting
Includes integrated surge protection to safeguard against overvoltage
Empowered with SUNCLIX connectors for easy tool-free cabling
Achieves IP65 rating ensuring protection from dust and water ingress
Can operate efficiently in ambient temperatures between -20 °C and 45 °C
All-in-one housing allows for simplified installation and reduced cable loss
Complies with international standards for low-voltage switchgear assemblies
Supports dual MPP trackers for optimal energy harvesting
Includes integrated surge protection to safeguard against overvoltage
Empowered with SUNCLIX connectors for easy tool-free cabling
Achieves IP65 rating ensuring protection from dust and water ingress
Can operate efficiently in ambient temperatures between -20 °C and 45 °C
All-in-one housing allows for simplified installation and reduced cable loss
Complies with international standards for low-voltage switchgear assemblies
Related links
- Phoenix Contact Surge Protector 1000V dc
- Phoenix Contact Surge Protector 1000V dc, Screw Mount Mount
- Phoenix Contact Surge Protector 1000V dc
- Phoenix Contact Surge Protector 1000V dc
- Phoenix Contact Surge Protector 1000V dc
- Phoenix Contact Surge Protector 1000V dc, Screw Mount Mount
- Phoenix Contact Surge Protector 1000V dc, Wall Mount Mount
- Phoenix Contact Surge Protector Wall Mount Mount
