Schneider Electric 4 Phase Surge Arrester, 75kA, 1500V (Volts), Clip-On Mount

Subtotal (1 unit)*

£1,315.65

(exc. VAT)

£1,578.78

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 28 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£1,315.65

*price indicative

RS Stock No.:
438-842
Mfr. Part No.:
M9L17240
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Device Type

Surge Arrestor

Voltage Protection Rating

1500V (Volts)

Maximum Surge Current

75kA

Range

Multi9

Series

Acti9 Parafoudre

Electrical Phase

4

Mounting Style

Clip-On

COO (Country of Origin):
ES
The Schneider Electric Multi9 PRD1 is a surge arrester and it can be installed in a variety of installations including service entrance, branch panels and control panel environments. It is connected to electrical distribution network. Its surge arrester class type is type 1. The Imax maximum discharge current is 75kA. It can be associated with a 30A and C curve tripping circuit breaker.

Clip on mounting mode
DIN rail mounting support
RoHS and REACH compliant

Related links