Schneider Electric 3 Phase Surge Arrester, 75kA, 3000V (Volts), Clip-On Mount

Subtotal (1 unit)*

£1,009.30

(exc. VAT)

£1,211.16

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 29 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£1,009.30

*price indicative

RS Stock No.:
438-762
Mfr. Part No.:
M9L53480
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Device Type

Surge Arrestor

Maximum Surge Current

75kA

Voltage Protection Rating

3000V (Volts)

Range

Multi9

Series

Acti9 Parafoudre

Electrical Phase

3

Mounting Style

Clip-On

COO (Country of Origin):
ES
The Schneider Electric Multi9 PRD1 75r surge arrester, designed for three-phase electrical distribution networks with Type 1 protection. It utilizes MOV (Metal Oxide Varistor) technology to safeguard electrical systems against high-energy surges, ensuring maximum reliability and efficiency.

Clip on mounting mode
DIN rail mounting support
RoHS and REACH compliant

Related links