Schneider Electric 3 Phase Surge Arrester, 75kA, 3000V (Volts), Clip-On Mount

Subtotal (1 unit)*

£1,009.30

(exc. VAT)

£1,211.16

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 29 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£1,009.30

*price indicative

RS Stock No.:
438-867
Mfr. Part No.:
M9L53690
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Device Type

Surge Arrestor

Voltage Protection Rating

3000V (Volts)

Maximum Surge Current

75kA

Range

Multi9

Series

Acti9 Parafoudre

Electrical Phase

3

Mounting Style

Clip-On

COO (Country of Origin):
ES
The Schneider Electric Multi9 PRD1 75r surge arrester, designed for electrical distribution networks with 3P configuration and 400/690V operation. It features Type 1 MOV technology, a maximum discharge current of 75 kA, and remote signalling with a 1 SD (1 C/O) contact for enhanced monitoring.

Clip on mounting mode
Din rail mounting support
RoHS and REACH compliant

Related links