Schneider Electric 1 Phase Surge Arrester, 75kA, 900V (Volts), Clip-On Mount
- RS Stock No.:
- 438-790
- Mfr. Part No.:
- M9L21240
- Brand:
- Schneider Electric
Subtotal (1 unit)*
£593.13
(exc. VAT)
£711.76
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 28 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £593.13 |
*price indicative
- RS Stock No.:
- 438-790
- Mfr. Part No.:
- M9L21240
- Brand:
- Schneider Electric
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Device Type | Surge Arrestor | |
| Voltage Protection Rating | 900V (Volts) | |
| Maximum Surge Current | 75kA | |
| Range | Multi9 | |
| Series | Acti9 Parafoudre | |
| Electrical Phase | 1 | |
| Mounting Style | Clip-On | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Device Type Surge Arrestor | ||
Voltage Protection Rating 900V (Volts) | ||
Maximum Surge Current 75kA | ||
Range Multi9 | ||
Series Acti9 Parafoudre | ||
Electrical Phase 1 | ||
Mounting Style Clip-On | ||
- COO (Country of Origin):
- ES
The Schneider Electric Multi9 PRD1 is a surge arrester and it can be installed in a variety of installations including service entrance, branch panels and control panel environments. It is connected to electrical distribution network. Its surge arrester class type is type 1. The Imax maximum discharge current is 75kA. It can be associated with a 30A and C curve tripping circuit breaker.
Clip on mounting mode
DIN rail mounting support
RoHS and REACH compliant
DIN rail mounting support
RoHS and REACH compliant
Related links
- Schneider Electric 1 Phase Surge Arrester 900V (Volts), Plug In Mount
- Schneider Electric 1 Phase Surge Arrester 1500V (Volts), Clip-On Mount
- Schneider Electric 1 Phase Surge Arrester 1000V (Volts), Clip-On Mount
- Schneider Electric 1 Phase Surge Arrester 600V (Volts), Clip-On Mount
- Schneider Electric 1 Phase Surge Arrester 600V (Volts), Plug In Mount
- Schneider Electric 1 Phase Surge Arrester 1500V (Volts), Plug In Mount
- Schneider Electric 1 Phase Surge Arrester 1000V (Volts), Plug In Mount
- Schneider Electric 4 Phase Surge Arrester 3000V (Volts), Clip-On Mount
