Schneider Electric 1 Phase Surge Arrester, 75kA, 600V (Volts), Plug In Mount
- RS Stock No.:
- 438-763
- Mfr. Part No.:
- M9LC175
- Brand:
- Schneider Electric
Subtotal (1 unit)*
£268.50
(exc. VAT)
£322.20
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 28 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £268.50 |
*price indicative
- RS Stock No.:
- 438-763
- Mfr. Part No.:
- M9LC175
- Brand:
- Schneider Electric
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Device Type | Surge Arrestor | |
| Voltage Protection Rating | 600V (Volts) | |
| Maximum Surge Current | 75kA | |
| Range | Multi9 | |
| Series | Acti9 Parafoudre | |
| Electrical Phase | 1 | |
| Mounting Style | Plug In | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Device Type Surge Arrestor | ||
Voltage Protection Rating 600V (Volts) | ||
Maximum Surge Current 75kA | ||
Range Multi9 | ||
Series Acti9 Parafoudre | ||
Electrical Phase 1 | ||
Mounting Style Plug In | ||
- COO (Country of Origin):
- ES
The Schneider Electric Multi9 PRD surge arrester cartridge, designed for single-pole (1P) protection with a 120V electrical rating. Built on MOV (Metal Oxide Varistor) technology, this Type 1 device delivers efficient surge suppression for electrical systems.
Plug in mounting mode
UL and CSR compliant
RoHS and REACH compliant
UL and CSR compliant
RoHS and REACH compliant
Related links
- Schneider Electric 1 Phase Surge Arrester 600V (Volts), Clip-On Mount
- Schneider Electric 1 Phase Surge Arrester 1500V (Volts), Plug In Mount
- Schneider Electric 1 Phase Surge Arrester 1000V (Volts), Plug In Mount
- Schneider Electric 1 Phase Surge Arrester 900V (Volts), Plug In Mount
- Schneider Electric 1 Phase Surge Arrester 1500V (Volts), Clip-On Mount
- Schneider Electric 1 Phase Surge Arrester 1000V (Volts), Clip-On Mount
- Schneider Electric 1 Phase Surge Arrester 900V (Volts), Clip-On Mount
- Schneider Electric 3 Phase Surge Arrester 1800V (Volts), Clip-On Mount
