Schneider Electric 1 Phase Surge Arrester, 75kA, 1500V (Volts), Plug In Mount
- RS Stock No.:
- 438-848
- Mfr. Part No.:
- M9LC550
- Brand:
- Schneider Electric
Subtotal (1 unit)*
£268.50
(exc. VAT)
£322.20
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 29 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £268.50 |
*price indicative
- RS Stock No.:
- 438-848
- Mfr. Part No.:
- M9LC550
- Brand:
- Schneider Electric
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Device Type | Surge Arrestor | |
| Voltage Protection Rating | 1500V (Volts) | |
| Maximum Surge Current | 75kA | |
| Range | Multi9 | |
| Series | Acti9 Parafoudre | |
| Electrical Phase | 1 | |
| Mounting Style | Plug In | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Device Type Surge Arrestor | ||
Voltage Protection Rating 1500V (Volts) | ||
Maximum Surge Current 75kA | ||
Range Multi9 | ||
Series Acti9 Parafoudre | ||
Electrical Phase 1 | ||
Mounting Style Plug In | ||
- COO (Country of Origin):
- ES
The Schneider Electric Multi9 is a cartridge for PRD1 75r surge protection device. The Imax maximum discharge current is 75kA. The In nominal discharge current is 10kA. The Uc maximum continuous operating voltage is 550VAC. The maximum Up voltage protection level is 1500V. It can be plugged into a surge protecting device module.
Plug in mounting mode
RoHS and REACH compliant
RoHS and REACH compliant
Related links
- Schneider Electric 1 Phase Surge Arrester 1500V (Volts), Plug In Mount
- Schneider Electric 1 Phase Surge Arrester 1500V (Volts), Clip-On Mount
- Schneider Electric 1 Phase Surge Arrester 600V (Volts), Plug In Mount
- Schneider Electric 1 Phase Surge Arrester 900V (Volts), Plug In Mount
- Schneider Electric 1 Phase Surge Arrester 1000V (Volts), Plug In Mount
- Schneider Electric 1 Phase Surge Arrester 1000V (Volts), Clip-On Mount
- Schneider Electric 1 Phase Surge Arrester 600V (Volts), Clip-On Mount
- Schneider Electric 1 Phase Surge Arrester 900V (Volts), Clip-On Mount
