Schneider Electric 1 Phase Surge Arrester, 75kA, 1500V (Volts), Plug In Mount

Subtotal (1 unit)*

£268.50

(exc. VAT)

£322.20

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 12 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£268.50

*price indicative

RS Stock No.:
438-765
Mfr. Part No.:
M9LC420
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Device Type

Surge Arrestor

Maximum Surge Current

75kA

Voltage Protection Rating

1500V (Volts)

Range

Multi9

Series

Acti9 Parafoudre

Electrical Phase

1

Mounting Style

Plug In

COO (Country of Origin):
ES
The Schneider Electric Multi9 product is a cartridge for PRD1 75r surge protection device. The Imax maximum discharge current is 75kA. The In nominal discharge current is 10kA. The Uc maximum continuous operating voltage is 420VAC. The maximum Up voltage protection level is 1500V. It can be plugged into a surge protecting device module.

Plug in mounting mode
UL and CSR compliant
RoHS and REACH compliant

Related links