Schneider Electric 1 Phase Surge Arrester, 75kA, 1500V (Volts), Clip-On Mount
- RS Stock No.:
- 438-760
- Mfr. Part No.:
- M9L41347
- Brand:
- Schneider Electric
Subtotal (1 unit)*
£593.13
(exc. VAT)
£711.76
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 28 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £593.13 |
*price indicative
- RS Stock No.:
- 438-760
- Mfr. Part No.:
- M9L41347
- Brand:
- Schneider Electric
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Device Type | Surge Arrestor | |
| Maximum Surge Current | 75kA | |
| Voltage Protection Rating | 1500V (Volts) | |
| Range | Multi9 | |
| Series | Acti9 Parafoudre | |
| Electrical Phase | 1 | |
| Mounting Style | Clip-On | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Device Type Surge Arrestor | ||
Maximum Surge Current 75kA | ||
Voltage Protection Rating 1500V (Volts) | ||
Range Multi9 | ||
Series Acti9 Parafoudre | ||
Electrical Phase 1 | ||
Mounting Style Clip-On | ||
- COO (Country of Origin):
- ES
The Schneider Electric Multi9 PRD1 75r surge arrester, designed for electrical distribution networks with Type 1 protection. It features MOV (Metal Oxide Varistor) technology, providing high-level surge protection with a maximum discharge current of 75kA.
Clip on mounting mode
DIN rail mounting support
RoHS and REACH compliant
DIN rail mounting support
RoHS and REACH compliant
Related links
- Schneider Electric 1 Phase Surge Arrester 1500V (Volts), Plug In Mount
- Schneider Electric 1 Phase Surge Arrester 1000V (Volts), Clip-On Mount
- Schneider Electric 1 Phase Surge Arrester 600V (Volts), Clip-On Mount
- Schneider Electric 1 Phase Surge Arrester 900V (Volts), Clip-On Mount
- Schneider Electric 1 Phase Surge Arrester 600V (Volts), Plug In Mount
- Schneider Electric 4 Phase Surge Arrester 1500V (Volts), Clip-On Mount
- Schneider Electric 1 Phase Surge Arrester 1000V (Volts), Plug In Mount
- Schneider Electric 1 Phase Surge Arrester 900V (Volts), Plug In Mount
