Schneider Electric 3 Phase Surge Arrester, 75kA, 2000V (Volts), Clip-On Mount
- RS Stock No.:
- 438-864
- Mfr. Part No.:
- M9L33480
- Brand:
- Schneider Electric
Subtotal (1 unit)*
£1,009.30
(exc. VAT)
£1,211.16
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 24 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £1,009.30 |
*price indicative
- RS Stock No.:
- 438-864
- Mfr. Part No.:
- M9L33480
- Brand:
- Schneider Electric
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Device Type | Surge Arrestor | |
| Maximum Surge Current | 75kA | |
| Voltage Protection Rating | 2000V (Volts) | |
| Range | Multi9 | |
| Series | Acti9 Parafoudre | |
| Electrical Phase | 3 | |
| Mounting Style | Clip-On | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Device Type Surge Arrestor | ||
Maximum Surge Current 75kA | ||
Voltage Protection Rating 2000V (Volts) | ||
Range Multi9 | ||
Series Acti9 Parafoudre | ||
Electrical Phase 3 | ||
Mounting Style Clip-On | ||
- COO (Country of Origin):
- ES
The Schneider Electric Multi9 PRD1 75r surge arrester, designed for electrical distribution networks with 3P configuration and 277/480V operation. It features Type 1 MOV technology, a maximum discharge current of 75 kA, and remote signalling with a 1 SD (1 C/O) contact for enhanced monitoring.
Clip on mounting mode
Din rail mounting support
RoHS and REACH compliant
Din rail mounting support
RoHS and REACH compliant
Related links
- Schneider Electric 4 Phase Surge Arrester 2000V (Volts), Clip-On Mount
- Schneider Electric 3 Phase Surge Arrester 3000V (Volts), Clip-On Mount
- Schneider Electric 3 Phase Surge Arrester 1800V (Volts), Clip-On Mount
- Schneider Electric 3 Phase Surge Arrester 1200V (Volts), Clip-On Mount
- Schneider Electric 3 Phase Surge Arrester 2500V (Volts), Clip-On Mount
- Schneider Electric 4 Phase Surge Arrester 3000V (Volts), Clip-On Mount
- Schneider Electric 4 Phase Surge Arrester 1200V (Volts), Clip-On Mount
- Schneider Electric 1 Phase Surge Arrester 900V (Volts), Clip-On Mount
