Schneider Electric 4 Phase Surge Arrester, 75kA, 1200V (Volts), Clip-On Mount
- RS Stock No.:
- 438-759
- Mfr. Part No.:
- M9L17208
- Brand:
- Schneider Electric
Subtotal (1 unit)*
£1,315.65
(exc. VAT)
£1,578.78
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 25 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £1,315.65 |
*price indicative
- RS Stock No.:
- 438-759
- Mfr. Part No.:
- M9L17208
- Brand:
- Schneider Electric
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Device Type | Surge Arrestor | |
| Maximum Surge Current | 75kA | |
| Voltage Protection Rating | 1200V (Volts) | |
| Range | Multi9 | |
| Series | Acti9 Parafoudre | |
| Electrical Phase | 4 | |
| Mounting Style | Clip-On | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Device Type Surge Arrestor | ||
Maximum Surge Current 75kA | ||
Voltage Protection Rating 1200V (Volts) | ||
Range Multi9 | ||
Series Acti9 Parafoudre | ||
Electrical Phase 4 | ||
Mounting Style Clip-On | ||
- COO (Country of Origin):
- ES
The Schneider Electric Multi9 C60L is a low voltage miniature circuit breaker (MCB). It is a 2P circuit breaker with 2 protected poles, 6A rated current and C tripping curve. The rated short circuit breaking capacity goes up to 25kA at 415VAC conforming to EN/IEC 60947-2 standard. It has been designed to offer enhanced protection by preventing, protecting people and equipment from electrical threats.
Thermal magnetic Trip technology
Overvoltage category IV
IP20 and IP40 protection
RoHS and REACH compliant
Overvoltage category IV
IP20 and IP40 protection
RoHS and REACH compliant
Related links
- Schneider Electric 4 Phase Surge Arrester 3000V (Volts), Clip-On Mount
- Schneider Electric 4 Phase Surge Arrester 1500V (Volts), Clip-On Mount
- Schneider Electric 4 Phase Surge Arrester 2000V (Volts), Clip-On Mount
- Schneider Electric 4 Phase Surge Arrester 2500V (Volts), Clip-On Mount
- Schneider Electric 3 Phase Surge Arrester 1200V (Volts), Clip-On Mount
- Schneider Electric Surge Arrester 1200V (Volts), Plug In Mount
- Schneider Electric 3 Phase Surge Arrester 3000V (Volts), Clip-On Mount
- Schneider Electric 3 Phase Surge Arrester 1800V (Volts), Clip-On Mount
