Schneider Electric Surge Arrester, 75kA, 1200V (Volts), Plug In Mount
- RS Stock No.:
- 357-350
- Mfr. Part No.:
- M9L12240
- Brand:
- Schneider Electric
Subtotal (1 unit)*
£528.91
(exc. VAT)
£634.69
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 25 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £528.91 |
*price indicative
- RS Stock No.:
- 357-350
- Mfr. Part No.:
- M9L12240
- Brand:
- Schneider Electric
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Device Type | Surge Arrestor | |
| Voltage Protection Rating | 1200V (Volts) | |
| Maximum Surge Current | 75kA | |
| Range | Multi9 | |
| Series | Acti9 Parafoudre | |
| Mounting Style | Plug In | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Device Type Surge Arrestor | ||
Voltage Protection Rating 1200V (Volts) | ||
Maximum Surge Current 75kA | ||
Range Multi9 | ||
Series Acti9 Parafoudre | ||
Mounting Style Plug In | ||
- COO (Country of Origin):
- ES
The Schneider Electric Surge Arrester, with the device short name PRD1 75r, is designed for electrical distribution networks and features a 2P pole configuration. It includes remote signalling with signal contacts composed of 1 SD (1 C/O) for efficient monitoring. This surge arrester is classified as Type 1 and utilizes MOV (Metal Oxide Varistor) technology for enhanced protection. The wiring configuration is a 3-wire setup, ensuring reliable surge protection.
Tunnel type terminal connections
DIN rail mounting support
Clip on mounting mode
RoHS compliant
DIN rail mounting support
Clip on mounting mode
RoHS compliant
Related links
- Schneider Electric 3 Phase Surge Arrester 1200V (Volts), Clip-On Mount
- Schneider Electric 4 Phase Surge Arrester 1200V (Volts), Clip-On Mount
- Schneider Electric Surge Arrester 1500V (Volts), Plug In Mount
- Schneider Electric 1 Phase Surge Arrester 1500V (Volts), Plug In Mount
- Schneider Electric 1 Phase Surge Arrester 900V (Volts), Plug In Mount
- Schneider Electric 2 Phase Surge Arrester 1800V (Volts), Clip-On Mount
- Schneider Electric 3 Phase Surge Arrester 1800V (Volts), Clip-On Mount
- Schneider Electric 1 Phase Surge Arrester 900V (Volts), Clip-On Mount
