Vishay WSLP 0.0005 Ω, 3921 Metal Strip Power Resistor 0.01 Surface Mount 9 W - WSLP5931L5000FEB
- RS Stock No.:
- 866-925
- Mfr. Part No.:
- WSLP5931L5000FEB
- Brand:
- Vishay
Image representative of range
Bulk discount available
View bulk pricing optionsSubtotal (1 tape of 1 unit)*
£2.72
(exc. VAT)
£3.26
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 08 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tape(s) | Per Tape |
|---|---|
| 1 - 9 | £2.72 |
| 10 - 24 | £1.83 |
| 25 - 99 | £1.44 |
| 100 - 249 | £1.32 |
| 250 + | £1.17 |
*price indicative
- RS Stock No.:
- 866-925
- Mfr. Part No.:
- WSLP5931L5000FEB
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Resistance | 0.0005Ω | |
| Product Type | Power Resistor | |
| Resistor Type | Power | |
| Technology | Metal Strip | |
| Package/Case | 3921 | |
| Packaging | Tape & Reel | |
| Tolerance | 0.01 | |
| Voltage | 60mV | |
| Power Rating | 9W | |
| Temperature Coefficient | <lt/>20 | |
| Mount Type | Surface Mount | |
| Automotive Standard | AEC-Q200 | |
| Minimum Operating Temperature | -65°C | |
| Pin Count | 2 | |
| Series | WSLP | |
| Maximum Operating Temperature | 170°C | |
| Width | 381μm | |
| Standards/Approvals | RoHS | |
| Length | 254μm | |
| Termination Style | SMD | |
| Height | 500μm | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Resistance 0.0005Ω | ||
Product Type Power Resistor | ||
Resistor Type Power | ||
Technology Metal Strip | ||
Package/Case 3921 | ||
Packaging Tape & Reel | ||
Tolerance 0.01 | ||
Voltage 60mV | ||
Power Rating 9W | ||
Temperature Coefficient <lt/>20 | ||
Mount Type Surface Mount | ||
Automotive Standard AEC-Q200 | ||
Minimum Operating Temperature -65°C | ||
Pin Count 2 | ||
Series WSLP | ||
Maximum Operating Temperature 170°C | ||
Width 381μm | ||
Standards/Approvals RoHS | ||
Length 254μm | ||
Termination Style SMD | ||
Height 500μm | ||
- COO (Country of Origin):
- MX
The Vishay surface-mount resistor offers very high power ratings and low resistance values, Ideal for demanding electronic applications. Its Advanced construction supports effective current sensing, voltage division, and Pulse applications.
Constructed using proprietary processing to achieve low resistance values, down to 0.0005 Ω
Features very low inductance ranges from 0.5 nH to 5 nH for improved signal integrity
Operates efficiently in high sulphur environments with enhanced sulphur resistance
Qualified to AEC-Q200 for automotive reliability standards
Related links
- Vishay WSLP 0.0005 Ω, 3921 Metal Strip Power Resistor 0.01 Surface Mount 9 W - WSLP3921L5000FEB
- Vishay WSLP 0.0003 Ω, 3921 Metal Strip Power Resistor 0.01 Surface Mount 9 W - WSLP3921L3000FEB
- Vishay WSLP 0.001 Ω, 3921 Metal Strip Power Resistor 0.01 Surface Mount 9 W - WSLP39211L000FEB
- Vishay WSLP 0.0002 Ω, 3921 Metal Strip Power Resistor 0.01 Surface Mount 9 W - WSLP5931L2000FEB
- Vishay WSLP 0.0001 Ω, 3921 Metal Strip Power Resistor 0.01 Surface Mount 9 W - WSLP5931L1000FEB
- Vishay WSLP 0.0001 Ω, 3921 Metal Strip Power Resistor 0.01 Surface Mount 9 W - WSLP3921L1000FEB
- Vishay WSLP 0.0005 Ω, 2726 Metal Strip Power Resistor 0.01 Surface Mount 12 W - WSLP2726L5000FEB
- Vishay WSLP 0.0005 Ω, 4026 Metal Strip Power Resistor 0.01 Surface Mount 12 W - WSLP4026L5000FEB
