Vishay WSLP 0.0001 Ω, 3921 Metal Strip Power Resistor 0.01 Surface Mount 9 W - WSLP3921L1000FEB
- RS Stock No.:
- 866-919
- Mfr. Part No.:
- WSLP3921L1000FEB
- Brand:
- Vishay
Image representative of range
Bulk discount available
View bulk pricing optionsSubtotal (1 tape of 1 unit)*
£3.52
(exc. VAT)
£4.22
(inc. VAT)
Stock information currently inaccessible - Please check back later
Tape(s) | Per Tape |
|---|---|
| 1 - 9 | £3.52 |
| 10 - 49 | £2.08 |
| 50 - 99 | £1.44 |
| 100 + | £0.85 |
*price indicative
- RS Stock No.:
- 866-919
- Mfr. Part No.:
- WSLP3921L1000FEB
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Product Type | Power Resistor | |
| Resistance | 0.0001Ω | |
| Technology | Metal Strip | |
| Resistor Type | Power | |
| Package/Case | 3921 | |
| Packaging | Tape & Reel | |
| Tolerance | 0.01 | |
| Power Rating | 9W | |
| Voltage | 30mV | |
| Mount Type | Surface Mount | |
| Temperature Coefficient | <lt/>20 | |
| Automotive Standard | AEC-Q200 | |
| Pin Count | 2 | |
| Series | WSLP | |
| Minimum Operating Temperature | -65°C | |
| Maximum Operating Temperature | 170°C | |
| Width | 381μm | |
| Standards/Approvals | RoHS | |
| Length | 254μm | |
| Termination Style | SMD | |
| Height | 500μm | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Product Type Power Resistor | ||
Resistance 0.0001Ω | ||
Technology Metal Strip | ||
Resistor Type Power | ||
Package/Case 3921 | ||
Packaging Tape & Reel | ||
Tolerance 0.01 | ||
Power Rating 9W | ||
Voltage 30mV | ||
Mount Type Surface Mount | ||
Temperature Coefficient <lt/>20 | ||
Automotive Standard AEC-Q200 | ||
Pin Count 2 | ||
Series WSLP | ||
Minimum Operating Temperature -65°C | ||
Maximum Operating Temperature 170°C | ||
Width 381μm | ||
Standards/Approvals RoHS | ||
Length 254μm | ||
Termination Style SMD | ||
Height 500μm | ||
- COO (Country of Origin):
- MX
The Vishay resistor range offers a reliable solution for high precision applications, is designed specifically for low value, high power resistive tasks. This product is engineered to maintain stability and performance under a variety of conditions.
All welded construction enhances durability for current sensing and voltage division
Extremely low resistance values, down to 0.0001 Ω, support precise measurements
Resistant to sulphur environments enhance reliability in harsh conditions
Related links
- Vishay WSLP 0.0001 Ω, 3921 Metal Strip Power Resistor 0.01 Surface Mount 9 W - WSLP5931L1000FEB
- Vishay WSLP 0.0003 Ω, 3921 Metal Strip Power Resistor 0.01 Surface Mount 9 W - WSLP3921L3000FEB
- Vishay WSLP 0.001 Ω, 3921 Metal Strip Power Resistor 0.01 Surface Mount 9 W - WSLP39211L000FEB
- Vishay WSLP 0.0005 Ω, 3921 Metal Strip Power Resistor 0.01 Surface Mount 9 W - WSLP3921L5000FEB
- Vishay WSLP 0.0005 Ω, 3921 Metal Strip Power Resistor 0.01 Surface Mount 9 W - WSLP5931L5000FEB
- Vishay WSLP 0.0002 Ω, 3921 Metal Strip Power Resistor 0.01 Surface Mount 9 W - WSLP5931L2000FEB
- Vishay WSLP 0.0007 Ω, 2726 Metal Strip Power Resistor 0.01 Surface Mount 12 W - WSLP2726L7000FEB
- Vishay WSLP 0.0002 Ω, 2726 Metal Strip Power Resistor 0.01 Surface Mount 12 W - WSLP2726L2000FEB
