Vishay WSLP 0.0001 Ω, 3921 Metal Strip Power Resistor 0.01 Surface Mount 9 W - WSLP5931L1000FEB
- RS Stock No.:
- 866-923
- Mfr. Part No.:
- WSLP5931L1000FEB
- Brand:
- Vishay
Image representative of range
Bulk discount available
View bulk pricing optionsSubtotal (1 tape of 1 unit)*
£4.97
(exc. VAT)
£5.96
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 08 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tape(s) | Per Tape |
|---|---|
| 1 - 9 | £4.97 |
| 10 - 49 | £2.93 |
| 50 - 99 | £2.04 |
| 100 + | £1.20 |
*price indicative
- RS Stock No.:
- 866-923
- Mfr. Part No.:
- WSLP5931L1000FEB
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Product Type | Power Resistor | |
| Resistance | 0.0001Ω | |
| Resistor Type | Power | |
| Technology | Metal Strip | |
| Package/Case | 3921 | |
| Packaging | Tape & Reel | |
| Tolerance | 0.01 | |
| Voltage | 30mV | |
| Power Rating | 9W | |
| Mount Type | Surface Mount | |
| Temperature Coefficient | <lt/>20 | |
| Automotive Standard | AEC-Q200 | |
| Series | WSLP | |
| Minimum Operating Temperature | -65°C | |
| Pin Count | 2 | |
| Maximum Operating Temperature | 170°C | |
| Standards/Approvals | RoHS | |
| Length | 254μm | |
| Termination Style | SMD | |
| Width | 381μm | |
| Height | 500μm | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Product Type Power Resistor | ||
Resistance 0.0001Ω | ||
Resistor Type Power | ||
Technology Metal Strip | ||
Package/Case 3921 | ||
Packaging Tape & Reel | ||
Tolerance 0.01 | ||
Voltage 30mV | ||
Power Rating 9W | ||
Mount Type Surface Mount | ||
Temperature Coefficient <lt/>20 | ||
Automotive Standard AEC-Q200 | ||
Series WSLP | ||
Minimum Operating Temperature -65°C | ||
Pin Count 2 | ||
Maximum Operating Temperature 170°C | ||
Standards/Approvals RoHS | ||
Length 254μm | ||
Termination Style SMD | ||
Width 381μm | ||
Height 500μm | ||
- COO (Country of Origin):
- MX
The Vishay power metal strip resistor offers exceptional performance Ideal for high power scenarios, managing extremely low resistance values while ensuring robust protection against sulphur corrosion in demanding environments.
All welded construction enables reliability in current sensing applications
Extremely low resistance values supported, down to 0.0001 Ω
Sulphur resistance ensures operation in high-sulphur environments
High power ratings alleviate thermal constraints, up to 15 W
Minimal inductance between 0.5 nH to 5 nH enhances precision
Low thermal EMF is maintained at less than 3 μV/°C
Related links
- Vishay WSLP 0.0001 Ω, 3921 Metal Strip Power Resistor 0.01 Surface Mount 9 W - WSLP3921L1000FEB
- Vishay WSLP 0.0003 Ω, 3921 Metal Strip Power Resistor 0.01 Surface Mount 9 W - WSLP3921L3000FEB
- Vishay WSLP 0.0005 Ω, 3921 Metal Strip Power Resistor 0.01 Surface Mount 9 W - WSLP3921L5000FEB
- Vishay WSLP 0.0005 Ω, 3921 Metal Strip Power Resistor 0.01 Surface Mount 9 W - WSLP5931L5000FEB
- Vishay WSLP 0.001 Ω, 3921 Metal Strip Power Resistor 0.01 Surface Mount 9 W - WSLP39211L000FEB
- Vishay WSLP 0.0002 Ω, 3921 Metal Strip Power Resistor 0.01 Surface Mount 9 W - WSLP5931L2000FEB
- Vishay WSLP 0.0005 Ω, 2726 Metal Strip Power Resistor 0.01 Surface Mount 12 W - WSLP2726L5000FEB
- Vishay WSLP 0.001 Ω, 2726 Metal Strip Power Resistor 0.01 Surface Mount 12 W - WSLP27261L000FEB
