Vishay WSLP 0.0005 Ω, 2726 Metal Strip Power Resistor 0.01 Surface Mount 12 W - WSLP2726L5000FEB

Image representative of range

Bulk discount available
View bulk pricing options

Subtotal (1 tape of 1 unit)*

£4.40

(exc. VAT)

£5.28

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later

Tape(s)
Per Tape
1 - 9£4.40
10 - 49£2.60
50 - 99£1.80
100 +£1.06

*price indicative

RS Stock No.:
866-927
Mfr. Part No.:
WSLP2726L5000FEB
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Resistance

0.0005Ω

Product Type

Power Resistor

Technology

Metal Strip

Resistor Type

Power

Package/Case

2726

Tolerance

0.01

Packaging

Tape & Reel

Power Rating

12W

Voltage

70mV

Mount Type

Surface Mount

Temperature Coefficient

<lt/>20

Automotive Standard

AEC-Q200

Pin Count

2

Minimum Operating Temperature

-65°C

Series

WSLP

Maximum Operating Temperature

170°C

Width

200μm

Standards/Approvals

RoHS

Termination Style

SMD

Length

200μm

Height

200μm

COO (Country of Origin):
MX
The Vishay power resistor is designed for high-performance applications, featuring a robust construction for precise current sensing and voltage division. Its Advanced material composition enhances reliability in demanding environments.

High power rating up to 12 W, ensuring efficiency in Compact designs

Extremely low resistance values down to 0.0002 Ω for precise performance

Constructed with sulphur-resistant materials to withstand harsh environments

Welded construction for improved stability and better thermal management

Low thermal EMF (<lt/> 3 μV/°C) facilitates accurate signal integrity

Related links