Vishay WSLF 0.001 Ω, 1206 Metal Strip Power Resistor 0.01 Surface Mount 5 W - WSLF12061L000FE6

Image representative of range

Bulk discount available
View bulk pricing options

Subtotal (1 tape of 1 unit)*

£2.33

(exc. VAT)

£2.80

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 15 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Tape(s)
Per Tape
1 - 9£2.33
10 - 24£1.56
25 - 99£1.22
100 - 249£1.11
250 +£0.99

*price indicative

RS Stock No.:
866-918
Mfr. Part No.:
WSLF12061L000FE6
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Resistance

0.001Ω

Product Type

Power Resistor

Resistor Type

Power

Technology

Metal Strip

Package/Case

1206

Packaging

Tape & Reel

Tolerance

0.01

Power Rating

5W

Voltage

70mV

Mount Type

Surface Mount

Temperature Coefficient

20

Automotive Standard

AEC-Q200

Minimum Operating Temperature

-55°C

Pin Count

2

Series

WSLF

Maximum Operating Temperature

170°C

Standards/Approvals

RoHS

Termination Style

SMD

Length

200μm

Width

200μm

COO (Country of Origin):
TW
The Vishay resistor is a precision component is designed for current sensing applications requiring low resistance values. It delivers reliable performance in high-power conditions, making it Ideal for various electronic devices.

Ideal for current sensing in switching and linear power supplies

Manufactured with low resistance values ranging from 0.3 mΩ to 3 mΩ

Offers excellent thermal characteristics with low thermal EMF (<lt/> 3 μV/°C)

Proven reliability with AEC-Q200 qualification for high-performance applications

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy