Vishay WSLF 0.2 mΩ, 3222 Metal Strip Power Resistor 0.01 Surface Mount 10 W - WSLF3222L2000FE6

Image representative of range

Get a bulk buy discount

Add 10 more to save £10.10

View bulk pricing options

Subtotal (1 tape of 1 unit)*

£2.51

(exc. VAT)

£3.01

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 08 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Tape(s)
Per Tape
Saving
1 - 9£2.51-
10 - 24£1.50£10.10
25 - 49£1.40£27.75
50 - 2999£1.35£58.00
3000 +£1.30£3,630.00

*price indicative

RS Stock No.:
866-913
Mfr. Part No.:
WSLF3222L2000FE6
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Product Type

Power Resistor

Resistance

0.2mΩ

Technology

Metal Strip

Resistor Type

Power

Package/Case

3222

Packaging

Tape & Reel

Tolerance

0.01

Power Rating

10W

Voltage

49mV

Temperature Coefficient

200

Mount Type

Surface Mount

Automotive Standard

AEC-Q200

Series

WSLF

Pin Count

2

Minimum Operating Temperature

-65°C

Maximum Operating Temperature

175°C

Width

380μm

Standards/Approvals

RoHS

Termination Style

SMD

Length

100μm

Height

150μm

COO (Country of Origin):
TW
The Vishay Power Metal Strip Resistor offers exceptional performance in current sensing applications, engineered for very high power handling and low resistance values, ensuring reliability in demanding operational environments.

Suitable for current sensing and Pulse applications, including power amplifiers and shunts

Manufactured with proprietary techniques for resistive values as low as 0.15 mΩ

Composed of solid metal alloy with a low temperature coefficient of resistance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy