Vishay WSLF 0.27 mΩ, 3222 Metal Strip Power Resistor 0.01 Surface Mount 10 W - WSLF3222L2700FE6

Image representative of range

Bulk discount available
View bulk pricing options

Subtotal (1 tape of 1 unit)*

£2.51

(exc. VAT)

£3.01

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 08 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Tape(s)
Per Tape
1 - 9£2.51
10 - 24£1.50
25 - 49£1.40
50 - 2999£1.35
3000 +£1.30

*price indicative

RS Stock No.:
866-914
Mfr. Part No.:
WSLF3222L2700FE6
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Resistance

0.27mΩ

Product Type

Power Resistor

Resistor Type

Power

Technology

Metal Strip

Package/Case

3222

Tolerance

0.01

Packaging

Tape & Reel

Power Rating

10W

Voltage

50mV

Temperature Coefficient

200

Mount Type

Surface Mount

Automotive Standard

AEC-Q200

Minimum Operating Temperature

-65°C

Series

WSLF

Pin Count

2

Maximum Operating Temperature

175°C

Length

100μm

Height

150μm

Width

380μm

Standards/Approvals

RoHS

Termination Style

SMD

COO (Country of Origin):
TW
The Vishay resistor is designed for high power and low-value applications, offering reliable performance in demanding environments. Optimised for current sensing and Pulse applications, it is suitable for diverse engineering needs.

Offers resistance values as low as 0.15 mΩ, Ideal for current sensing

Features a low thermal EMF of less than 3 μV/°C

AEC-Q200 qualified, assuring high reliability in automotive applications

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy