Vishay WSLF 0.0005 Ω, 1206 Metal Strip Power Resistor 0.01 Surface Mount 5 W - WSLF1206L5000FE6
- RS Stock No.:
- 866-916
- Mfr. Part No.:
- WSLF1206L5000FE6
- Brand:
- Vishay
Image representative of range
Bulk discount available
View bulk pricing optionsSubtotal (1 tape of 1 unit)*
£2.60
(exc. VAT)
£3.12
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 15 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tape(s) | Per Tape |
|---|---|
| 1 - 9 | £2.60 |
| 10 - 24 | £1.60 |
| 25 - 99 | £1.44 |
| 100 - 249 | £1.19 |
| 250 + | £1.01 |
*price indicative
- RS Stock No.:
- 866-916
- Mfr. Part No.:
- WSLF1206L5000FE6
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Resistance | 0.0005Ω | |
| Product Type | Power Resistor | |
| Resistor Type | Power | |
| Technology | Metal Strip | |
| Package/Case | 1206 | |
| Packaging | Tape & Reel | |
| Tolerance | 0.01 | |
| Voltage | 50mV | |
| Power Rating | 5W | |
| Temperature Coefficient | 20 | |
| Mount Type | Surface Mount | |
| Automotive Standard | AEC-Q200 | |
| Pin Count | 2 | |
| Series | WSLF | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 170°C | |
| Termination Style | SMD | |
| Width | 200μm | |
| Length | 200μm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Resistance 0.0005Ω | ||
Product Type Power Resistor | ||
Resistor Type Power | ||
Technology Metal Strip | ||
Package/Case 1206 | ||
Packaging Tape & Reel | ||
Tolerance 0.01 | ||
Voltage 50mV | ||
Power Rating 5W | ||
Temperature Coefficient 20 | ||
Mount Type Surface Mount | ||
Automotive Standard AEC-Q200 | ||
Pin Count 2 | ||
Series WSLF | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 170°C | ||
Termination Style SMD | ||
Width 200μm | ||
Length 200μm | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- TW
The Vishay current sense resistor is designed for precise current measurement in diverse electronic circuits, providing reliable performance in high-power applications.
Offers low resistance values ranging from 0.3 mΩ to 3 mΩ to enhance accuracy
Features a low thermal EMF, ensuring minimal impact on the current sensing
AEC-Q200 qualified, ensuring compliance with automotive industry standards
Utilises a manganese-copper and iron-chromium-aluminium alloy for durability
Related links
- Vishay WSLF 0.001 Ω, 1206 Metal Strip Power Resistor 0.01 Surface Mount 5 W - WSLF12061L000FE6
- Vishay WSLF 0.0003 Ω, 1206 Metal Strip Power Resistor 0.01 Surface Mount 5 W - WSLF1206L3000FE6
- Vishay WSLF 0.0005 Ω, 2512 Metal Strip Power Resistor 0.01 Surface Mount 10 W - WSLF2512L5000FEB
- Vishay WSKP 0.001 Ω, 0612 Metal Strip Power Resistor 0.01 Surface Mount 5 W - WSKP06121L000FEB
- Vishay WSKP 0.005 Ω, 0612 Metal Strip Power Resistor 0.01 Surface Mount 5 W - WSKP06125L000FEB
- Vishay WSLF 0.001 Ω, 2512 Metal Strip Power Resistor 0.01 Surface Mount 10 W - WSLF25121L000FEB
- Vishay WSLF 0.15 mΩ, 3222 Metal Strip Power Resistor 0.01 Surface Mount 10 W - WSLF3222L1500FE6
- Vishay WSLF 0.27 mΩ, 3222 Metal Strip Power Resistor 0.01 Surface Mount 10 W - WSLF3222L2700FE6
