Vishay WSKP 0.001 Ω, 0612 Metal Strip Power Resistor 0.01 Surface Mount 5 W - WSKP06121L000FEB
- RS Stock No.:
- 866-939
- Mfr. Part No.:
- WSKP06121L000FEB
- Brand:
- Vishay
Image representative of range
Bulk discount available
View bulk pricing optionsSubtotal (1 tape of 1 unit)*
£0.93
(exc. VAT)
£1.12
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 05 June 2028
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tape(s) | Per Tape |
|---|---|
| 1 - 24 | £0.93 |
| 25 + | £0.24 |
*price indicative
- RS Stock No.:
- 866-939
- Mfr. Part No.:
- WSKP06121L000FEB
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Product Type | Power Resistor | |
| Resistance | 0.001Ω | |
| Resistor Type | Power | |
| Technology | Metal Strip | |
| Package/Case | 0612 | |
| Tolerance | 0.01 | |
| Packaging | Tape & Reel | |
| Voltage | 70mV | |
| Power Rating | 5W | |
| Temperature Coefficient | <lt/>20 | |
| Mount Type | Surface Mount | |
| Automotive Standard | AEC-Q200 | |
| Minimum Operating Temperature | -65°C | |
| Pin Count | 4 | |
| Series | WSKP | |
| Maximum Operating Temperature | 170°C | |
| Length | 254μm | |
| Termination Style | SMD | |
| Width | 254μm | |
| Standards/Approvals | RoHS | |
| Height | 254μm | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Product Type Power Resistor | ||
Resistance 0.001Ω | ||
Resistor Type Power | ||
Technology Metal Strip | ||
Package/Case 0612 | ||
Tolerance 0.01 | ||
Packaging Tape & Reel | ||
Voltage 70mV | ||
Power Rating 5W | ||
Temperature Coefficient <lt/>20 | ||
Mount Type Surface Mount | ||
Automotive Standard AEC-Q200 | ||
Minimum Operating Temperature -65°C | ||
Pin Count 4 | ||
Series WSKP | ||
Maximum Operating Temperature 170°C | ||
Length 254μm | ||
Termination Style SMD | ||
Width 254μm | ||
Standards/Approvals RoHS | ||
Height 254μm | ||
- COO (Country of Origin):
- US
The Vishay power metal strip resistor is designed for high power, surface-mount applications, offering excellent performance and reliability in demanding environments.
4-terminal design optimises current sensing and voltage division
All welded construction ensures durability in high temperature and humidity
Low thermal EMF characteristics enhance measurement accuracy
Sulphur resistance supports use in harsh environments with high sulphur content
AEC-Q200 qualified for reliability in automotive applications
Related links
- Vishay WSKP 0.005 Ω, 0612 Metal Strip Power Resistor 0.01 Surface Mount 5 W - WSKP06125L000FEB
- Vishay WSLF 0.001 Ω, 1206 Metal Strip Power Resistor 0.01 Surface Mount 5 W - WSLF12061L000FE6
- Vishay WSLF 0.0005 Ω, 1206 Metal Strip Power Resistor 0.01 Surface Mount 5 W - WSLF1206L5000FE6
- Vishay WSLF 0.0003 Ω, 1206 Metal Strip Power Resistor 0.01 Surface Mount 5 W - WSLF1206L3000FE6
- Vishay WSK 0.01 Ω, 2512 Metal Strip Power Resistor 0.01 Surface Mount 1 W - WSK2512R0100FEB
- Vishay WSK 0.002 Ω, 1216 Metal Strip Power Resistor 0.01 Surface Mount 8 W - WSK12162L000FEB
- Vishay WSLP 0.001 Ω, 3921 Metal Strip Power Resistor 0.01 Surface Mount 9 W - WSLP39211L000FEB
- Vishay WSK 0.02 Ω, 2512 Metal Strip Power Resistor 0.01 Surface Mount 1 W - WSK2512R0200FEB
