TE Connectivity Holsworthy RP73 47.5 kΩ, 0603 Thin Film Resistor 0.1 % 0.17 W - 6-2176089-1

Image representative of range

Subtotal (1 reel of 2000 units)*

£258.00

(exc. VAT)

£310.00

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
2000 +£0.129£258.00

*price indicative

RS Stock No.:
796-588
Mfr. Part No.:
6-2176089-1
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Resistance

47.5kΩ

Product Type

Resistor

Technology

Thin Film

Resistor Type

Precision

Package/Case

0603

Tolerance

0.1 %

Packaging

Tape and Reel

Power Rating

0.17W

Voltage

50V

Temperature Coefficient

±25 ppm/°C

Automotive Standard

No

Series

Holsworthy RP73

Pin Count

2

Standards/Approvals

RoHS

Length

1.55mm

Height

450μm

Width

800μm

Termination Style

Solder

COO (Country of Origin):
TW
The TE Connectivity Precision resistor offers exceptional high power performance, catering to a wide range of environments and applications with reliability. This SMD solution is tailored for stringent specifications, ensuring accurate measurements and consistent results.

Wide operating voltage up to 200V DC accommodates various circuit requirements

Exceptional tolerance down to 0.05% ensures precise measurements

Moisture sensitivity level MSL1 guarantees superior reliability in varied applications

Operating temperature range from -55 to +155°C allows versatility in extreme conditions

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy