TE Connectivity Holsworthy RN73 499 Ω, 0603 Thin Film Resistor 0.1 % 0.06 W - 5-1879137-4

Image representative of range

Subtotal (1 bag of 5000 units)*

£975.00

(exc. VAT)

£1,170.00

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Bag*
5000 +£0.195£975.00

*price indicative

RS Stock No.:
796-506
Mfr. Part No.:
5-1879137-4
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

Resistor

Resistance

499Ω

Technology

Thin Film

Resistor Type

Precision

Package/Case

0603

Tolerance

0.1 %

Packaging

Tape and Reel

Power Rating

0.06W

Voltage

50V

Temperature Coefficient

±10 ppm/°C

Automotive Standard

No

Series

Holsworthy RN73

Pin Count

2

Termination Style

Solder

Height

450μm

Length

1.55mm

Width

800μm

Standards/Approvals

RoHS

COO (Country of Origin):
TW
The TE Connectivity resistor is designed for efficiency in electronic applications. It offers Advanced technology solutions catering to various industries while ensuring reliability and performance.

Comprehensive range of passive components including surface mount and leaded devices

Advanced technology from a reputable manufacturer serving multiple industries

Offers a variety of package styles suitable for diverse applications

High-performance reliability with options for noise suppression and protection

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy