TE Connectivity Holsworthy RN73 40.2 kΩ, 0603 Thin Film Resistor 0.1 % 0.06 W - 5-1879134-9
- RS Stock No.:
- 796-505
- Mfr. Part No.:
- 5-1879134-9
- Brand:
- TE Connectivity
Image representative of range
Subtotal (1 reel of 1000 units)*
£350.00
(exc. VAT)
£420.00
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 1000 + | £0.35 | £350.00 |
*price indicative
- RS Stock No.:
- 796-505
- Mfr. Part No.:
- 5-1879134-9
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Resistor | |
| Resistance | 40.2kΩ | |
| Technology | Thin Film | |
| Resistor Type | Precision | |
| Package/Case | 0603 | |
| Packaging | Tape and Reel | |
| Tolerance | 0.1 % | |
| Voltage | 50V | |
| Power Rating | 0.06W | |
| Temperature Coefficient | ±10 ppm/°C | |
| Automotive Standard | No | |
| Series | Holsworthy RN73 | |
| Pin Count | 2 | |
| Standards/Approvals | RoHS | |
| Length | 1.55mm | |
| Width | 800μm | |
| Termination Style | Solder | |
| Height | 450μm | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Resistor | ||
Resistance 40.2kΩ | ||
Technology Thin Film | ||
Resistor Type Precision | ||
Package/Case 0603 | ||
Packaging Tape and Reel | ||
Tolerance 0.1 % | ||
Voltage 50V | ||
Power Rating 0.06W | ||
Temperature Coefficient ±10 ppm/°C | ||
Automotive Standard No | ||
Series Holsworthy RN73 | ||
Pin Count 2 | ||
Standards/Approvals RoHS | ||
Length 1.55mm | ||
Width 800μm | ||
Termination Style Solder | ||
Height 450μm | ||
- COO (Country of Origin):
- TW
The TE Connectivity component serves as a reliable solution within passive electronic applications, providing superior performance and versatility to meet diverse technical demands. Its design prioritises innovation, ensuring efficiency across various industrial sectors.
Offers a comprehensive range of passive components for various applications
Delivers Advanced technology products from multiple well-known brands
Capable of operating effectively in diverse temperature ranges
Provides high precision and outstanding reliability for circuit designs
Related links
- TE Connectivity Holsworthy RN73 499 Ω, 0603 Thin Film Resistor 0.1 % 0.06 W - 5-1879137-4
- TE Connectivity Holsworthy RN73 1690 Ω, 0402 Thin Film Resistor 0.1 % 0.06 W - 4-1879129-5
- TE Connectivity Holsworthy RN73 499 kΩ, 0603 Thin Film Resistor 0.1 % 0.06 W - 6-1879207-8
- TE Connectivity Holsworthy RN73 8060 Ω, 0402 Thin Film Resistor 0.1 % 0.06 W - 4-1879131-1
- TE Connectivity Holsworthy RN73 34 kΩ, 0402 Thin Film Resistor 0.1 % Surface 0.06 W - 1-2176263-5
- TE Connectivity Holsworthy RN73 76.8 Ω, 0402 Thin Film Surface Mount Resistor 0.1 % Surface 0.06 W - 5-1879125-3
- TE Connectivity Holsworthy RN73 464 Ω, 0603 Thin Film Precision Resistor 0.1 % Surface 0.06 W - 7-1676970-7
- TE Connectivity Holsworthy RN73 73.2 Ω, 0402 Thin Film Resistor 0.1 % Surface 0.06 W - 4-1879125-8
