ROHM MCRS Series 680 Ω, 0402 Thick Film Resistor ±1 % Surface 0.1 W - MCR01SMQPF6801
- RS Stock No.:
- 780-762
- Mfr. Part No.:
- MCR01SMQPF6801
- Brand:
- ROHM
Bulk discount available
View bulk pricing optionsSubtotal (1 tape of 1000 units)*
£8.00
(exc. VAT)
£10.00
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 10,000 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tape* |
|---|---|---|
| 1000 - 9000 | £0.008 | £8.00 |
| 10000 - 49000 | £0.005 | £5.00 |
| 50000 - 99000 | £0.003 | £3.00 |
| 100000 + | £0.003 | £3.00 |
*price indicative
- RS Stock No.:
- 780-762
- Mfr. Part No.:
- MCR01SMQPF6801
- Brand:
- ROHM
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| Product Type | Resistor | |
| Resistance | 680Ω | |
| Technology | Thick Film | |
| Package/Case | 0402 | |
| Packaging | 4 mm Pitch Paper Tape | |
| Tolerance | ±1 % | |
| Voltage | 75V | |
| Power Rating | 0.1W | |
| Temperature Coefficient | ±100 ppm/°C | |
| Mount Type | Surface | |
| Automotive Standard | AEC-Q200 | |
| Minimum Operating Temperature | -55°C | |
| Series | MCRS Series | |
| Maximum Operating Temperature | 155°C | |
| Width | 0.5mm | |
| Length | 1mm | |
| Height | 0.35mm | |
| Standards/Approvals | JIS C 5201-8 | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
Product Type Resistor | ||
Resistance 680Ω | ||
Technology Thick Film | ||
Package/Case 0402 | ||
Packaging 4 mm Pitch Paper Tape | ||
Tolerance ±1 % | ||
Voltage 75V | ||
Power Rating 0.1W | ||
Temperature Coefficient ±100 ppm/°C | ||
Mount Type Surface | ||
Automotive Standard AEC-Q200 | ||
Minimum Operating Temperature -55°C | ||
Series MCRS Series | ||
Maximum Operating Temperature 155°C | ||
Width 0.5mm | ||
Length 1mm | ||
Height 0.35mm | ||
Standards/Approvals JIS C 5201-8 | ||
The ROHM general purpose chip resistor is designed for high-performance applications, providing reliable resistance in Compact dimensions. Its Advanced construction ensures efficient power management in electronic circuits.
Guarantees equivalent rated power to one size larger products by optimising the resistive element's design
Reduces circuit space by approximately 60% when replacing larger sizes with this Compact model
Achieves ISO9001 and IATF16949 certification, ensuring high-quality manufacturing standards
Complies with AEC-Q200, making it suitable for automotive applications
Related links
- ROHM MCRS Series 680 kΩ, 0402 Thick Film Resistor ±1 % Surface 0.1 W - MCR01SMQPF6803
- ROHM MCRS Series 270 Ω, 0402 Thick Film Resistor ±1 % Surface 0.1 W - MCR01SMQPF2701
- ROHM MCRS Series 6800 kΩ, 0402 Thick Film Resistor ±1 % Surface 0.1 W - MCR01SMQPF6804
- ROHM MCRS Series 390 kΩ, 0402 Thick Film Resistor ±1 % Surface 0.1 W - MCR01SMQPF3903
- ROHM MCRS Series 240 kΩ, 0402 Thick Film Resistor ±1 % Surface 0.1 W - MCR01SMQPF2403
- ROHM MCRS Series 330 kΩ, 0402 Thick Film Resistor ±1 % Surface 0.1 W - MCR01SMQPF3303
- ROHM MCRS Series 470 Ω, 0402 Thick Film Resistor ±1 % Surface 0.1 W - MCR01SMQPF4701
- ROHM MCRS Series 62 Ω, 0402 Thick Film Resistor ±1 % Surface 0.1 W - MCR01SMQPF62R0
