ROHM MCRS Series 620 kΩ, 0402 Thick Film Resistor ±1 % Surface 0.1 W - MCR01SMQPF6203

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Packaging Options:
RS Stock No.:
780-528
Mfr. Part No.:
MCR01SMQPF6203
Brand:
ROHM
Find similar products by selecting one or more attributes.
Select all

Brand

ROHM

Resistance

620kΩ

Product Type

Resistor

Technology

Thick Film

Package/Case

0402

Tolerance

±1 %

Packaging

4 mm Pitch Paper Tape

Power Rating

0.1W

Voltage

75V

Temperature Coefficient

±100 ppm/°C

Mount Type

Surface

Automotive Standard

AEC-Q200

Series

MCRS Series

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

155°C

Height

0.35mm

Width

0.5mm

Standards/Approvals

JIS C 5201-8

Length

1mm

The ROHM general-purpose chip resistors are designed for high-performance applications with Compact size requirements. Their design prioritises efficient circuit space usage while maintaining robust performance standards.

Guaranteed equivalent rated power as one size larger product

Circuit space can be saved, reducing area by about 60%

Certified with ISO9001 / IATF16949 for quality assurance

Compliant with AEC-Q200 standards for automotive applications

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy