TE Connectivity NEOHM SMA-Q 511 Ω, 0102 Thin Film Surface Mount Fixed Resistor 1 % Surface 0.3 W - SMA-Q0102FTDL511R
- RS Stock No.:
- 590-539
- Mfr. Part No.:
- SMA-Q0102FTDL511R
- Brand:
- TE Connectivity
Bulk discount available
Subtotal (1 reel of 3000 units)*
£192.00
(exc. VAT)
£231.00
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 21 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 3000 - 12000 | £0.064 | £192.00 |
| 15000 + | £0.063 | £189.00 |
*price indicative
- RS Stock No.:
- 590-539
- Mfr. Part No.:
- SMA-Q0102FTDL511R
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Resistance | 511Ω | |
| Product Type | Surface Mount Fixed Resistor | |
| Resistor Type | Metal Film Precision | |
| Technology | Thin Film | |
| Package/Case | 0102 | |
| Tolerance | 1 % | |
| Packaging | Tape & Reel | |
| Power Rating | 0.3W | |
| Voltage | 20V | |
| Mount Type | Surface | |
| Temperature Coefficient | ±50 ppm/°C | |
| Automotive Standard | AEC-Q200 | |
| Series | NEOHM SMA-Q | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 155°C | |
| Width | 1.1mm | |
| Standards/Approvals | RoHS | |
| Termination Style | Melf 0102 | |
| Length | 2.2mm | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Resistance 511Ω | ||
Product Type Surface Mount Fixed Resistor | ||
Resistor Type Metal Film Precision | ||
Technology Thin Film | ||
Package/Case 0102 | ||
Tolerance 1 % | ||
Packaging Tape & Reel | ||
Power Rating 0.3W | ||
Voltage 20V | ||
Mount Type Surface | ||
Temperature Coefficient ±50 ppm/°C | ||
Automotive Standard AEC-Q200 | ||
Series NEOHM SMA-Q | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 155°C | ||
Width 1.1mm | ||
Standards/Approvals RoHS | ||
Termination Style Melf 0102 | ||
Length 2.2mm | ||
- COO (Country of Origin):
- TW
The TE Connectivity Metal film precision MELF resistor offers enhanced reliability within automotive and industrial applications, making it an ideal choice for engineers seeking precision and durability. The resistor is AEC-Q200 qualified, ensuring it meets rigorous automotive standards. Its innovative SMD-enabled structure allows for improved performance and lower thermal coefficients, contributing to exceptional measurement stability. With a tight tolerance and a resistance range of 1Ω to 1MΩ, it effectively addresses the demanding requirements of modern electronic devices. Additionally, the environmentally friendly, lead-free, and RoHS-compliant construction provides peace of mind in terms of regulatory compliance. Designed to withstand harsh environmental conditions, this resistor boasts a moisture sensitivity level of MSL1, ensuring reliable output even in challenging situations. Both robust and versatile, it is your go-to solution for high-performance circuit designs.
Innovative SMD design enhances footprint efficiency
AEC Q200 qualification guarantees reliability in automotive settings
Lead free and RoHS compliant for environmental safety
Resilient against humidity with its advanced coating technology
Features extremely low temperature coefficient performance
High power rating enables broad application across various sectors
Certainty in operational stability helps to reduce circuit design errors
Related links
- TE Connectivity, 0102 - SMA-Q0102FTDL412R
- TE Connectivity, 0102 - SMA-Q0102FTDL41R2
- TE Connectivity, 0102 - SMA-Q0102BTCL562R
- TE Connectivity, 0102 - SMA-Q0102FTDL97R6
- TE Connectivity, 0102 - SMA-Q0102BTCL110R
- TE Connectivity, 0102 - SMA-Q0102FTDL576R
- TE Connectivity, 0102 - SMA-Q0102FTDL866K
- TE Connectivity, 0102 - SMA-Q0102FTDL511K
