TE Connectivity NEOHM SMA-Q 511Ω, Melf 0102 Thin Film SMD Resistor 0.1% 0.3W

Subtotal (1 reel of 3000 units)*

£1,689.00

(exc. VAT)

£2,028.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 13 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
3000 +£0.563£1,689.00

*price indicative

RS Stock No.:
590-492
Mfr. Part No.:
SMA-Q0102BTCL511R
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Resistance

511Ω

Technology

Thin Film

Package/Case

Melf 0102

Tolerance

0.1%

Power Rating

0.3W

Temperature Coefficient

±25ppm/°C

Automotive Standard

AEC-Q200 Compliant

Series

NEOHM SMA-Q

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+155°C

COO (Country of Origin):
TW
The TE Connectivity Metal film precision MELF resistor is meticulously designed to offer outstanding performance with tight tolerances and low temperature coefficients of resistance (TCR). Engineered to meet AEC-Q200 qualifications, it features a surface mount device (SMD) enabled structure, ensuring excellent reliability in automotive and industrial applications. The improved humidity protection, combined with a lead-free and RoHS compliant composition, makes it an ideal choice for modern, environmentally conscious designs. With an operational temperature range extending from -55°C to 155°C and high power ratings up to 0.5W, this resistor promises stability and performance under various conditions, making it a versatile addition to any electronic circuit. It showcases robust construction, ensuring long-lasting durability in challenging environments, whether for telecommunications or medical equipment.

Exceptional stability enhances overall circuit performance
AEC Q200 qualification guarantees automotive grade reliability
SMD enabled structure facilitates efficient assembly
Moisture sensitivity level MSL1 offers protection against ESD
Thin film technology supports high precision in applications
High power rating capabilities cater to diverse circuit demands
Excellent thermal performance ensures consistent operation

Related links