TE Connectivity NEOHM SMA-Q 210 Ω, 0102 Thin Film Surface Mount Fixed Resistor 0.1 % Surface 0.3 W - SMA-Q0102BTCL210R
- RS Stock No.:
- 590-483
- Mfr. Part No.:
- SMA-Q0102BTCL210R
- Brand:
- TE Connectivity
Subtotal (1 reel of 3000 units)*
£1,689.00
(exc. VAT)
£2,028.00
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 21 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 3000 + | £0.563 | £1,689.00 |
*price indicative
- RS Stock No.:
- 590-483
- Mfr. Part No.:
- SMA-Q0102BTCL210R
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Surface Mount Fixed Resistor | |
| Resistance | 210Ω | |
| Technology | Thin Film | |
| Resistor Type | Metal Film Precision | |
| Package/Case | 0102 | |
| Tolerance | 0.1 % | |
| Packaging | Tape & Reel | |
| Power Rating | 0.3W | |
| Voltage | 20V | |
| Temperature Coefficient | ±25 ppm/°C | |
| Mount Type | Surface | |
| Automotive Standard | AEC-Q200 | |
| Minimum Operating Temperature | -55°C | |
| Series | NEOHM SMA-Q | |
| Maximum Operating Temperature | 155°C | |
| Width | 1.1mm | |
| Termination Style | Melf 0102 | |
| Length | 2.2mm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Surface Mount Fixed Resistor | ||
Resistance 210Ω | ||
Technology Thin Film | ||
Resistor Type Metal Film Precision | ||
Package/Case 0102 | ||
Tolerance 0.1 % | ||
Packaging Tape & Reel | ||
Power Rating 0.3W | ||
Voltage 20V | ||
Temperature Coefficient ±25 ppm/°C | ||
Mount Type Surface | ||
Automotive Standard AEC-Q200 | ||
Minimum Operating Temperature -55°C | ||
Series NEOHM SMA-Q | ||
Maximum Operating Temperature 155°C | ||
Width 1.1mm | ||
Termination Style Melf 0102 | ||
Length 2.2mm | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- TW
The TE Connectivity Cutting-edge solution for applications demanding high precision and reliability. Designed for the automotive and industrial sectors, this metal film precision MELF resistor combines advanced thin film technology with robust construction, ensuring exceptional stability even in challenging environments. With AEC-Q200 qualification, it meets stringent automotive standards and boasts a lead-free composition. This resistor features improved moisture protection, allowing it to perform reliably under humid conditions. Its compact, SMD-enabled structure affords flexibility in design without compromising on performance, making it ideal for a variety of modern electronic applications.
AEC Q200 compliance for automotive grade reliability
Exceptional resistance to humidity and environmental stress
Moisture sensitivity level of MSL1 ensures safe handling
Thin film technology provides outstanding overall stability
Lead free and RoHS compliant for eco friendly manufacturing
Versatile applications across automotive, industrial, and telecommunication sectors
SMD enabled design simplifies integration in compact electronics
Robust construction ensures integrity during vibration and mechanical shock
Related links
- TE Connectivity, 0102 - SMA-Q0102FTDL412R
- TE Connectivity, 0102 - SMA-Q0102FTDL41R2
- TE Connectivity, 0102 - SMA-Q0102BTCL562R
- TE Connectivity, 0102 - SMA-Q0102FTDL576R
- TE Connectivity, 0102 - SMA-Q0102FTDL866K
- TE Connectivity, 0102 - SMA-Q0102FTDL97R6
- TE Connectivity, 0102 - SMA-Q0102BTCL110R
- TE Connectivity, 0102 - SMA-Q0102FTDL511K
