TE Connectivity NEOHM SMA-Q 576 Ω, 0102 Thin Film Surface Mount Fixed Resistor 1 % Surface 0.3 W - SMA-Q0102FTDL576R

Get a bulk buy discount

Add 15000 more to save 1%

View bulk pricing options

Subtotal (1 reel of 3000 units)*

£192.00

(exc. VAT)

£231.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 09 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
Saving
3000 - 12000£0.064£192.00-
15000 +£0.063£189.001%

*price indicative

RS Stock No.:
590-542
Mfr. Part No.:
SMA-Q0102FTDL576R
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Resistance

576Ω

Product Type

Surface Mount Fixed Resistor

Technology

Thin Film

Resistor Type

Metal Film Precision

Package/Case

0102

Packaging

Tape & Reel

Tolerance

1 %

Power Rating

0.3W

Voltage

20V

Mount Type

Surface

Temperature Coefficient

±50 ppm/°C

Automotive Standard

AEC-Q200

Series

NEOHM SMA-Q

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

155°C

Termination Style

Melf 0102

Width

1.1mm

Length

2.2mm

Standards/Approvals

RoHS

COO (Country of Origin):
TW
The TE Connectivity Metal film precision MELF resistor is engineered to deliver exceptional performance and reliability in a compact form factor. Designed specifically for automotive and industrial applications, this resistor boasts an AEC-Q200 qualification, ensuring adherence to rigorous quality standards. The innovative SMD-enabled structure allows for seamless integration into various PCB layouts, while the advanced coating offers superior protection against humidity. With a tight tolerance and a low temperature coefficient, It ensures precise circuit functionality, making it an ideal solution for high-stakes electronic environments. Rounding off its specifications, the resistor is both lead-free and RoHS compliant, aligning with contemporary environmental standards.

Utilises thin film technology for enhanced accuracy

Offers excellent overall stability across varying conditions

Ideal for use in automotive, medical, and telecommunication applications

Features a moisture sensitivity level of MSL1 for improved handling

Includes integrated Sn termination for better reliability

Provides high power ratings, enabling greater heat dissipation

Crafted from lead free materials for environmentally friendly use

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy