TE Connectivity NEOHM SMA-Q 475 Ω, 0102 Thin Film Surface Mount Fixed Resistor 1 % Surface 0.3 W - SMA-Q0102FTDL475R
- RS Stock No.:
- 590-537
- Mfr. Part No.:
- SMA-Q0102FTDL475R
- Brand:
- TE Connectivity
Get a bulk buy discount
Add 15000 more to save £15.00
View bulk pricing optionsSubtotal (1 reel of 3000 units)*
£192.00
(exc. VAT)
£231.00
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 05 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 3000 - 12000 | £0.064 | £192.00 | - |
| 15000 + | £0.063 | £189.00 | £15.00 |
*price indicative
- RS Stock No.:
- 590-537
- Mfr. Part No.:
- SMA-Q0102FTDL475R
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Surface Mount Fixed Resistor | |
| Resistance | 475Ω | |
| Technology | Thin Film | |
| Resistor Type | Metal Film Precision | |
| Package/Case | 0102 | |
| Packaging | Tape & Reel | |
| Tolerance | 1 % | |
| Power Rating | 0.3W | |
| Voltage | 20V | |
| Temperature Coefficient | ±50 ppm/°C | |
| Mount Type | Surface | |
| Automotive Standard | AEC-Q200 | |
| Minimum Operating Temperature | -55°C | |
| Series | NEOHM SMA-Q | |
| Maximum Operating Temperature | 155°C | |
| Length | 2.2mm | |
| Width | 1.1mm | |
| Standards/Approvals | RoHS | |
| Termination Style | Melf 0102 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Surface Mount Fixed Resistor | ||
Resistance 475Ω | ||
Technology Thin Film | ||
Resistor Type Metal Film Precision | ||
Package/Case 0102 | ||
Packaging Tape & Reel | ||
Tolerance 1 % | ||
Power Rating 0.3W | ||
Voltage 20V | ||
Temperature Coefficient ±50 ppm/°C | ||
Mount Type Surface | ||
Automotive Standard AEC-Q200 | ||
Minimum Operating Temperature -55°C | ||
Series NEOHM SMA-Q | ||
Maximum Operating Temperature 155°C | ||
Length 2.2mm | ||
Width 1.1mm | ||
Standards/Approvals RoHS | ||
Termination Style Melf 0102 | ||
- COO (Country of Origin):
- TW
The TE Connectivity Metal film precision MELF resistor offers exceptional stability and reliability for a wide range of applications, particularly in automotive and industrial settings. Engineered to adhere to AEC-Q200 standards, this resistor boasts a compact surface mount design, making it suitable for modern electronic assemblies. With a low temperature coefficient of resistance and tight tolerances, this component ensures accurate performance even under varying environmental conditions. Its lead-free composition aligns with RoHS compliance, promoting an environmentally responsible choice for your electronic needs. The enhanced coating provides improved resistance to moisture, ensuring durability and longevity in critical functions. Ideal for precision measurement and testing equipment, this resistor exemplifies the quality and innovation expected from its series.
AEC Q200 qualification ensures robust performance in demanding applications
Thin film technology contributes to low noise characteristics
Moisture sensitivity level MSL1 ensures safe handling during assembly
SMD enabled structure facilitates easy integration into PCB designs
High power rating allows for versatile use in various electronic devices
Extremely low TCR minimizes resistance changes across temperature fluctuations
Suitable for a myriad of sectors, including automotive, industrial, and medical
Related links
- TE Connectivity NEOHM SMA-Q 475 kΩ, 0102 Thin Film Surface Mount Fixed Resistor 1 % Surface 0.3 W - SMA-Q0102FTDL475K
- TE Connectivity NEOHM SMA-Q 475 Ω, 0102 Thin Film Surface Mount Fixed Resistor 0.1 % Surface 0.3 W - SMA-Q0102BTCL475R
- TE Connectivity NEOHM SMA-Q 1.74 Ω, 0102 Thin Film Surface Mount Fixed Resistor 1 % Surface 0.3 W - SMA-Q0102FTDL1R74
- TE Connectivity NEOHM SMA-Q 200 kΩ, 0102 Thin Film Surface Mount Fixed Resistor 1 % Surface 0.3 W - SMA-Q0102FTDL200K
- TE Connectivity NEOHM SMA-Q 154 Ω, 0102 Thin Film Surface Mount Fixed Resistor 1 % Surface 0.3 W - SMA-Q0102FTDL154R
- TE Connectivity NEOHM SMA-Q 887 Ω, 0102 Thin Film Surface Mount Fixed Resistor 1 % Surface 0.3 W - SMA-Q0102FTDL887R
- TE Connectivity NEOHM SMA-Q 154 kΩ, 0102 Thin Film Surface Mount Fixed Resistor 1 % Surface 0.3 W - SMA-Q0102FTDL154K
- TE Connectivity NEOHM SMA-Q 187 kΩ, 0102 Thin Film Surface Mount Fixed Resistor 1 % Surface 0.3 W - SMA-Q0102FTDL187K
