TE Connectivity NEOHM SMA-Q 1 kΩ, 0102 Thin Film Surface Mount Fixed Resistor 0.1 % Surface 0.3 W - SMA-Q0102BTCL1K0

Subtotal (1 reel of 3000 units)*

£1,689.00

(exc. VAT)

£2,028.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 14 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
3000 +£0.563£1,689.00

*price indicative

RS Stock No.:
590-500
Mfr. Part No.:
SMA-Q0102BTCL1K0
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Resistance

1kΩ

Product Type

Surface Mount Fixed Resistor

Technology

Thin Film

Resistor Type

Metal Film Precision

Package/Case

0102

Tolerance

0.1 %

Packaging

Tape & Reel

Power Rating

0.3W

Voltage

20V

Mount Type

Surface

Temperature Coefficient

±25 ppm/°C

Automotive Standard

AEC-Q200

Minimum Operating Temperature

-55°C

Series

NEOHM SMA-Q

Maximum Operating Temperature

155°C

Standards/Approvals

RoHS

Width

1.1mm

Length

2.2mm

Termination Style

Melf 0102

COO (Country of Origin):
TW
The TE Connectivity Metal film precision MELF resistor represents the latest in surface mount technology, offering exceptional performance and reliability for various applications. It ensures automotive compliance with AEC-Q200 standards, making it a reliable choice for demanding environments. Designed for superior stability and advanced moisture protection, this variant showcases remarkable tight tolerances and low temperature coefficients, optimising its effectiveness in precise measurement and control systems. Whether utilised in automotive, industrial, or telecommunication settings, this resistor's robust construction promises consistent performance. It caters to diverse requirements with its flexibility across different power ratings, ensuring it meets the rigorous demands of modern electronic applications. The lead-free and RoHS-compliant design further affirm its commitment to longevity and environmental responsibility.

Offers AEC Q200 qualification for enhanced reliability in automotive applications

Utilises thin film technology for superior performance

Enhanced moisture protection with improved coating

Completely lead free and compliant with RoHS standards

Supports multiple power ratings to accommodate various needs

Moisture sensitivity level rated MSL1 for optimal reliability

Exceptional stability ensures reliable operation across different conditions

Low temperature coefficient enhances accuracy in sensitive applications

SMD enabled structure simplifies integration into compact electronic designs

Efficiently packaged in plastic or paper tape to prevent damage

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy