TE Connectivity Holsworthy RN73 20 Ω, 0603 Thin Film Surface Mount Resistor 0.1 % Surface 0.06 W - 1-1879136-9

Subtotal (1 reel of 5000 units)*

£1,350.00

(exc. VAT)

£1,600.00

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 23 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
5000 +£0.27£1,350.00

*price indicative

RS Stock No.:
480-433
Distrelec Article No.:
304-59-883
Mfr. Part No.:
1-1879136-9
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

Surface Mount Resistor

Resistance

20Ω

Resistor Type

Precision

Technology

Thin Film

Package/Case

0603

Tolerance

0.1 %

Packaging

Tape & Reel

Voltage

5V

Power Rating

0.06W

Temperature Coefficient

±10 ppm/°C

Mount Type

Surface

Automotive Standard

No

Pin Count

2

Series

Holsworthy RN73

Standards/Approvals

China RoHS 2 MIIT Order No 32, EU ELV 2000/53/EC, EU REACH Regulation EC No. 1907/2006, EU RoHS 2011/65/EU

Width

800μm

Height

450μm

Length

1.55mm

COO (Country of Origin):
TW
The TE Connectivity Surface mount resistor designed for high accuracy and reliability in electronic applications. Leveraging advanced thin film technology, this resistor ensures exceptional performance with a tolerance as low as 0.1%. With a compact 0603 package, it integrates seamlessly into various circuit designs, making it ideal for space-constrained projects. The resistor's low temperature coefficient of ±10 ppm/°C enhances its stability, ensuring that it performs faithfully under varying thermal conditions. Compliant with RoHS directives, it emphasises environmental responsibility without compromising on quality. This component embodies the fusion of precision engineering and practical functionality, affirming its status as a go-to choice among engineers seeking dependable passive components.

Compact package optimises space utilisation in circuit designs

Provides reliable performance in demanding temperature conditions

Designed with a dual termination for easy solder application

Manufactured using high quality thin film technology for superior precision

Maintains low moisture sensitivity ensuring lasting performance

Accommodates a broad range of electrical applications making it versatile

Adheres to environmental regulations reflecting a commitment to sustainability

Facilitates simple integration into automated assembly processes

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy