TE Connectivity Holsworthy RN73 523 Ω, 0603 Thin Film Surface Mount Resistor 0.1 % Surface 0.06 W - 1-1614354-2
- RS Stock No.:
- 480-356
- Distrelec Article No.:
- 304-59-849
- Mfr. Part No.:
- 1-1614354-2
- Brand:
- TE Connectivity
Get a bulk buy discount
Add 1250 more to save 2%
View bulk pricing optionsSubtotal (1 reel of 250 units)*
£233.00
(exc. VAT)
£279.50
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 250 - 1000 | £0.932 | £233.00 | - |
| 1250 + | £0.913 | £228.25 | 2% |
*price indicative
- RS Stock No.:
- 480-356
- Distrelec Article No.:
- 304-59-849
- Mfr. Part No.:
- 1-1614354-2
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Resistance | 523Ω | |
| Product Type | Surface Mount Resistor | |
| Resistor Type | Precision | |
| Technology | Thin Film | |
| Package/Case | 0603 | |
| Packaging | Cut Tape | |
| Tolerance | 0.1 % | |
| Voltage | 5V | |
| Power Rating | 0.06W | |
| Mount Type | Surface | |
| Temperature Coefficient | ±10 ppm/°C | |
| Automotive Standard | No | |
| Pin Count | 2 | |
| Series | Holsworthy RN73 | |
| Height | 450μm | |
| Standards/Approvals | China RoHS 2 MIIT Order No 32, EU ELV 2000/53/EC, EU REACH Regulation EC No. 1907/2006, EU RoHS 2011/65/EU | |
| Width | 800μm | |
| Length | 1.55mm | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Resistance 523Ω | ||
Product Type Surface Mount Resistor | ||
Resistor Type Precision | ||
Technology Thin Film | ||
Package/Case 0603 | ||
Packaging Cut Tape | ||
Tolerance 0.1 % | ||
Voltage 5V | ||
Power Rating 0.06W | ||
Mount Type Surface | ||
Temperature Coefficient ±10 ppm/°C | ||
Automotive Standard No | ||
Pin Count 2 | ||
Series Holsworthy RN73 | ||
Height 450μm | ||
Standards/Approvals China RoHS 2 MIIT Order No 32, EU ELV 2000/53/EC, EU REACH Regulation EC No. 1907/2006, EU RoHS 2011/65/EU | ||
Width 800μm | ||
Length 1.55mm | ||
- COO (Country of Origin):
- TW
The TE Connectivity Surface mount precision resistor ideal for critical applications in electronic circuits. Designed with a thin film element, this resistor offers exceptional accuracy, with a tolerance of just 0.1%. The compact 0603 package size makes it perfect for space-constrained designs while supporting a power rating of 0.063 W. It boasts a low height of 0.45 mm, ensuring it fits seamlessly into modern compact devices. It is further enhanced by its excellent thermal stability, featuring a temperature coefficient of ±10 ppm/°C, ensuring consistent performance over varying operational conditions. With its commitment to quality and compliance, this component meets stringent industry standards, allowing designers to integrate it with confidence into their advanced electronic solutions.
Precision resistor technology ensures high measurement accuracy
Thin film construction contributes to low noise performance
Surface mount design facilitates automated assembly processes
Solder termination type simplifies integration into PCB layouts
Resistor class supports applications up to 1kohm making it versatile
Complies with EU RoHS and other environmental directives promoting sustainability
Moisture Sensitivity Level 1 ensures reliability in humid environments
Related links
- TE Connectivity Holsworthy RN73 20 Ω, 0603 Thin Film Surface Mount Resistor 0.1 % Surface 0.06 W - 1-1879136-9
- TE Connectivity Holsworthy RN73 30.9 kΩ, 0402 Thin Film Resistor 0.1 % Surface 0.06 W - 1-2176263-1
- TE Connectivity Holsworthy RN73 31.6 kΩ, 0402 Thin Film Resistor 0.1 % Surface 0.06 W - 1-2176263-2
- TE Connectivity Holsworthy RN73 34 kΩ, 0402 Thin Film Resistor 0.1 % Surface 0.06 W - 1-2176263-5
- TE Connectivity Holsworthy RN73 33.2 kΩ, 0402 Thin Film Resistor 0.1 % Surface 0.06 W - 1-2176263-4
- TE Connectivity Holsworthy RN73 316 Ω, 0402 Thin Film Surface Mount Resistor 0.1 % Surface 0.06 W - 3-1879127-3
- TE Connectivity Holsworthy RN73 332 Ω, 0603 Thin Film Surface Mount Resistor 0.1 % Surface 0.06 W - 3-1879137-7
- TE Connectivity Holsworthy RN73 76.8 Ω, 0402 Thin Film Surface Mount Resistor 0.1 % Surface 0.06 W - 5-1879125-3
