TE Connectivity Holsworthy RN73 649 kΩ, 0805 Thin Film Resistor 0.1 % Surface 0.1 W - 1-2176264-1
- RS Stock No.:
- 477-111
- Distrelec Article No.:
- 304-58-926
- Mfr. Part No.:
- 1-2176264-1
- Brand:
- TE Connectivity
Subtotal (1 reel of 1000 units)*
£444.00
(exc. VAT)
£533.00
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 1000 + | £0.444 | £444.00 |
*price indicative
- RS Stock No.:
- 477-111
- Distrelec Article No.:
- 304-58-926
- Mfr. Part No.:
- 1-2176264-1
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Resistor | |
| Resistance | 649kΩ | |
| Resistor Type | Precision | |
| Technology | Thin Film | |
| Package/Case | 0805 | |
| Packaging | Tape & Reel | |
| Tolerance | 0.1 % | |
| Power Rating | 0.1W | |
| Voltage | 100V | |
| Mount Type | Surface | |
| Temperature Coefficient | ±10 ppm/°C | |
| Automotive Standard | No | |
| Series | Holsworthy RN73 | |
| Pin Count | 2 | |
| Maximum Operating Temperature | 260°C | |
| Standards/Approvals | 2016, China RoHS 2 MIIT Order No 32, EU ELV 2000/53/EC, EU RoHS 2011/65/EU | |
| Height | 550μm | |
| Length | 2mm | |
| Width | 1.25mm | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Resistor | ||
Resistance 649kΩ | ||
Resistor Type Precision | ||
Technology Thin Film | ||
Package/Case 0805 | ||
Packaging Tape & Reel | ||
Tolerance 0.1 % | ||
Power Rating 0.1W | ||
Voltage 100V | ||
Mount Type Surface | ||
Temperature Coefficient ±10 ppm/°C | ||
Automotive Standard No | ||
Series Holsworthy RN73 | ||
Pin Count 2 | ||
Maximum Operating Temperature 260°C | ||
Standards/Approvals 2016, China RoHS 2 MIIT Order No 32, EU ELV 2000/53/EC, EU RoHS 2011/65/EU | ||
Height 550μm | ||
Length 2mm | ||
Width 1.25mm | ||
- COO (Country of Origin):
- TW
The TE Connectivity precision surface mount resistor is expertly designed for sophisticated electronic applications, ensuring exceptional performance and reliability. The thin film element provides outstanding accuracy and stability across various conditions. Ideal for high-density circuit boards, this component features a compact 0805 package size, making it suitable for a wide range of applications in telecommunications and consumer electronics. The low height of just 0.55 mm further enhances its integration into space-constrained designs, while the robust power rating guarantees reliable operation at a maximum of 0.1 W. Tailored for demanding environments, this resistor boasts a temperature coefficient of ±10 ppm/°C, ensuring consistent performance over temperature variations. Compliance with industry standards, including RoHS and REACH, showcases its commitment to environmental sustainability, making it a vital component for modern electronic designs.
Precision engineering offers unmatched reliability
Thin film technology ensures superior temperature stability
Compact dimensions streamline PCB design
Low halogen content aligns with environmental standards
Solder termination type promotes easy assembly
Moisture sensitivity level of 1 enhances operational longevity
Packaging method of taped and reeled simplifies inventory handling
Industry standards compliance assures quality and safety
Related links
- TE Connectivity Holsworthy RN73 634 kΩ, 0805 Thin Film Resistor 0.1 % Surface 0.1 W - 1-2176264-0
- TE Connectivity Holsworthy RN73 698 kΩ, 0805 Thin Film Resistor 0.1 % Surface 0.1 W - 1-2176264-4
- TE Connectivity Holsworthy RN73 931 kΩ, 0805 Thin Film Surface Mount Resistor 0.1 % Surface 0.1 W - 2-2176264-6
- TE Connectivity Holsworthy RN73 523 Ω, 0603 Thin Film Surface Mount Resistor 0.1 % Surface 0.06 W - 1-1614354-2
- TE Connectivity Holsworthy RN73 147 kΩ, 0805 Thin Film Surface Mount Resistor 1 % Surface 0.1 W - 1676188-3
- TE Connectivity Holsworthy RN73 1.5 kΩ, 1206 Thin Film Surface Mount Resistor 0.1 % Surface 0.1 W - 1676237-1
- TE Connectivity Holsworthy RN73 464 Ω, 1206 Thin Film Surface Mount Resistor 0.1 % Surface 0.1 W - 1676346-2
- TE Connectivity Holsworthy RN73 464 Ω, 0805 Thin Film Surface Mount Resistor 0.1 % Surface 0.1 W - 1676346-3
