TE Connectivity Holsworthy RN73 698 kΩ, 0805 Thin Film Resistor 0.1 % Surface 0.1 W - 1-2176264-4
- RS Stock No.:
- 467-182
- Distrelec Article No.:
- 304-58-927
- Mfr. Part No.:
- 1-2176264-4
- Brand:
- TE Connectivity
Subtotal (1 reel of 1000 units)*
£444.00
(exc. VAT)
£533.00
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 1000 + | £0.444 | £444.00 |
*price indicative
- RS Stock No.:
- 467-182
- Distrelec Article No.:
- 304-58-927
- Mfr. Part No.:
- 1-2176264-4
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Resistance | 698kΩ | |
| Product Type | Resistor | |
| Resistor Type | Precision | |
| Technology | Thin Film | |
| Package/Case | 0805 | |
| Packaging | Tape & Reel | |
| Tolerance | 0.1 % | |
| Voltage | 100V | |
| Power Rating | 0.1W | |
| Mount Type | Surface | |
| Temperature Coefficient | ±10 ppm/°C | |
| Automotive Standard | No | |
| Pin Count | 2 | |
| Series | Holsworthy RN73 | |
| Width | 1.25mm | |
| Length | 2mm | |
| Standards/Approvals | 2016, China RoHS 2 MIIT Order No 32, EU ELV 2000/53/EC, EU RoHS 2011/65/EU | |
| Height | 550μm | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Resistance 698kΩ | ||
Product Type Resistor | ||
Resistor Type Precision | ||
Technology Thin Film | ||
Package/Case 0805 | ||
Packaging Tape & Reel | ||
Tolerance 0.1 % | ||
Voltage 100V | ||
Power Rating 0.1W | ||
Mount Type Surface | ||
Temperature Coefficient ±10 ppm/°C | ||
Automotive Standard No | ||
Pin Count 2 | ||
Series Holsworthy RN73 | ||
Width 1.25mm | ||
Length 2mm | ||
Standards/Approvals 2016, China RoHS 2 MIIT Order No 32, EU ELV 2000/53/EC, EU RoHS 2011/65/EU | ||
Height 550μm | ||
- COO (Country of Origin):
- TW
The TE Connectivity surface mount resistor specifically is designed for demanding electronic applications. This resistor boasts an impeccable thin film construction, ensuring exceptional accuracy and reliability in performance. Its compact 0805 footprint makes it an ideal choice for space-constrained designs without compromising electrical functionality. Operating with minimal tolerance and a low temperature coefficient, it is particularly suited for high-performance circuits that require stability across varying environmental conditions. With a robust power rating and moisture sensitivity level of 1, this resistor represents a top-tier solution for engineers seeking superior quality components.
Utilises advanced thin film technology for enhanced precision
Optimised for surface mount applications in a compact package
Delivers consistent performance even under harsh conditions
Designed to withstand reflow soldering processes up to 260°C
Built to comply with EU RoHS and REACH regulations
Suitable for applications requiring minimal temperature drift
Offers reliable conductivity with dual termination solder points
Designed for easy integration into various circuit designs
Related links
- TE Connectivity Holsworthy RN73 634 kΩ, 0805 Thin Film Resistor 0.1 % Surface 0.1 W - 1-2176264-0
- TE Connectivity Holsworthy RN73 649 kΩ, 0805 Thin Film Resistor 0.1 % Surface 0.1 W - 1-2176264-1
- TE Connectivity Holsworthy RN73 931 kΩ, 0805 Thin Film Surface Mount Resistor 0.1 % Surface 0.1 W - 2-2176264-6
- TE Connectivity Holsworthy RN73 464 Ω, 0805 Thin Film Surface Mount Resistor 0.1 % Surface 0.1 W - 1676346-3
- TE Connectivity Holsworthy RN73 464 Ω, 1206 Thin Film Surface Mount Resistor 0.1 % Surface 0.1 W - 1676346-2
- TE Connectivity Holsworthy RN73 1.5 kΩ, 1206 Thin Film Surface Mount Resistor 0.1 % Surface 0.1 W - 1676237-1
- TE Connectivity Holsworthy RN73 2.37 kΩ, 0805 Thin Film Surface Mount Resistor 0.1 % Surface 0.1 W - 1676288-3
- TE Connectivity Holsworthy RN73 5.1 kΩ, 0805 Thin Film Surface Mount Resistor 0.1 % Surface 0.1 W - 1676385-6
