TE Connectivity Holsworthy RN73 2.37 kΩ, 0805 Thin Film Surface Mount Resistor 0.1 % Surface 0.1 W - 1676288-3
- RS Stock No.:
- 474-691
- Distrelec Article No.:
- 304-60-211
- Mfr. Part No.:
- 1676288-3
- Brand:
- TE Connectivity
Subtotal (1 reel of 5000 units)*
£1,410.00
(exc. VAT)
£1,690.00
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 5000 + | £0.282 | £1,410.00 |
*price indicative
- RS Stock No.:
- 474-691
- Distrelec Article No.:
- 304-60-211
- Mfr. Part No.:
- 1676288-3
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Surface Mount Resistor | |
| Resistance | 2.37kΩ | |
| Technology | Thin Film | |
| Resistor Type | Precision | |
| Package/Case | 0805 | |
| Packaging | Tape & Reel | |
| Tolerance | 0.1 % | |
| Voltage | 100V | |
| Power Rating | 0.1W | |
| Mount Type | Surface | |
| Temperature Coefficient | ±10 ppm/°C | |
| Automotive Standard | No | |
| Series | Holsworthy RN73 | |
| Pin Count | 2 | |
| Maximum Operating Temperature | 260°C | |
| Height | 550μm | |
| Width | 1.25mm | |
| Length | 2mm | |
| Standards/Approvals | 2016 Compliant, China RoHS 2 Directive MIIT Order No 32, EU ELV Directive 2000/53/EC Compliant, EU RoHS Directive 2011/65/EU Compliant | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Surface Mount Resistor | ||
Resistance 2.37kΩ | ||
Technology Thin Film | ||
Resistor Type Precision | ||
Package/Case 0805 | ||
Packaging Tape & Reel | ||
Tolerance 0.1 % | ||
Voltage 100V | ||
Power Rating 0.1W | ||
Mount Type Surface | ||
Temperature Coefficient ±10 ppm/°C | ||
Automotive Standard No | ||
Series Holsworthy RN73 | ||
Pin Count 2 | ||
Maximum Operating Temperature 260°C | ||
Height 550μm | ||
Width 1.25mm | ||
Length 2mm | ||
Standards/Approvals 2016 Compliant, China RoHS 2 Directive MIIT Order No 32, EU ELV Directive 2000/53/EC Compliant, EU RoHS Directive 2011/65/EU Compliant | ||
- COO (Country of Origin):
- TW
The TE Connectivity surface mount precision resistor is designed for high-performance applications. Built on a thin film element, this resistor showcases exceptional accuracy and stability, making it an ideal choice for stringent circuitry demands. With a compact 0805 package size, it effectively balances high functionality and space efficiency. Rated at 0.1 watts, this component supports operating voltages up to 100V while maintaining a precision of ± 0.1%. Its low temperature coefficient of ±10 ppm/°C ensures reliability across varying thermal conditions. Emphasising usability, the RN73 series is compatible with various soldering processes, ensuring seamless integration into your existing designs and contributing to enhanced circuit performance.
Designed for rigorous applications requiring a high level of precision
Offers low temperature coefficient to maintain performance over temperature fluctuations
Compact size allows for effortless placement and integration in tight spaces
Solder termination type enhances compatibility with reflow soldering processes
Low halogen content meets environmental compliance standards
Manufactured with a focus on delivering improved long-term stability and accuracy
Suitable for a range of electrical and electronic applications
Related links
- TE Connectivity Holsworthy RN73 464 Ω, 0805 Thin Film Surface Mount Resistor 0.1 % Surface 0.1 W - 1676346-3
- TE Connectivity Holsworthy RN73 464 Ω, 1206 Thin Film Surface Mount Resistor 0.1 % Surface 0.1 W - 1676346-2
- TE Connectivity Holsworthy RN73 1.5 kΩ, 1206 Thin Film Surface Mount Resistor 0.1 % Surface 0.1 W - 1676237-1
- TE Connectivity Holsworthy RN73 5.1 kΩ, 0805 Thin Film Surface Mount Resistor 0.1 % Surface 0.1 W - 1676385-6
- TE Connectivity Holsworthy RN73 931 kΩ, 0805 Thin Film Surface Mount Resistor 0.1 % Surface 0.1 W - 2-2176264-6
- TE Connectivity Holsworthy RN73 634 kΩ, 0805 Thin Film Resistor 0.1 % Surface 0.1 W - 1-2176264-0
- TE Connectivity Holsworthy RN73 698 kΩ, 0805 Thin Film Resistor 0.1 % Surface 0.1 W - 1-2176264-4
- TE Connectivity Holsworthy RN73 649 kΩ, 0805 Thin Film Resistor 0.1 % Surface 0.1 W - 1-2176264-1
