TE Connectivity Holsworthy RN73 5.1 kΩ, 0805 Thin Film Surface Mount Resistor 0.1 % Surface 0.1 W - 1676385-6
- RS Stock No.:
- 472-279
- Distrelec Article No.:
- 304-60-212
- Mfr. Part No.:
- 1676385-6
- Brand:
- TE Connectivity
Subtotal (1 reel of 1000 units)*
£511.00
(exc. VAT)
£613.00
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 01 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 1000 + | £0.511 | £511.00 |
*price indicative
- RS Stock No.:
- 472-279
- Distrelec Article No.:
- 304-60-212
- Mfr. Part No.:
- 1676385-6
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Surface Mount Resistor | |
| Resistance | 5.1kΩ | |
| Resistor Type | Precision | |
| Technology | Thin Film | |
| Package/Case | 0805 | |
| Packaging | Tape & Reel | |
| Tolerance | 0.1 % | |
| Voltage | 100V | |
| Power Rating | 0.1W | |
| Temperature Coefficient | ±10 ppm/°C | |
| Mount Type | Surface | |
| Automotive Standard | No | |
| Series | Holsworthy RN73 | |
| Pin Count | 2 | |
| Maximum Operating Temperature | 260°C | |
| Standards/Approvals | China RoHS 2 MIIT Order No 32, EU ELV 2000/53/EC, EU REACH Regulation EC No. 1907/2006, EU RoHS 2011/65/EU | |
| Length | 2mm | |
| Height | 550μm | |
| Width | 1.25mm | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Surface Mount Resistor | ||
Resistance 5.1kΩ | ||
Resistor Type Precision | ||
Technology Thin Film | ||
Package/Case 0805 | ||
Packaging Tape & Reel | ||
Tolerance 0.1 % | ||
Voltage 100V | ||
Power Rating 0.1W | ||
Temperature Coefficient ±10 ppm/°C | ||
Mount Type Surface | ||
Automotive Standard No | ||
Series Holsworthy RN73 | ||
Pin Count 2 | ||
Maximum Operating Temperature 260°C | ||
Standards/Approvals China RoHS 2 MIIT Order No 32, EU ELV 2000/53/EC, EU REACH Regulation EC No. 1907/2006, EU RoHS 2011/65/EU | ||
Length 2mm | ||
Height 550μm | ||
Width 1.25mm | ||
- COO (Country of Origin):
- TW
The TE Connectivity surface mount precision resistor is engineered to deliver exceptional performance for a wide range of applications. With a thin-film design and a compact 0805 package, it provides reliable resistance in a small form factor, ideal for space-constrained projects. The resistor showcases a tolerance of 0.1% and a temperature coefficient of ±10 ppm/°C, making it suitable for precision applications where accuracy is paramount. Its solder termination ensures robust connectivity while maintaining low thermal resistance. Designed to comply with stringent EU RoHS and other environmental standards, this resistor not only meets, but often exceeds, industry requirements for quality and durability. This component is a trusted choice for engineers seeking high-performance passive solutions.
Compact 0805 package fits easily into various designs
Thin-film construction contributes to improved performance and accuracy
Excellent thermal stability enhances overall reliability
Solder termination type simplifies assembly processes
Moisture sensitivity level 1 ensures durability in diverse environments
Low halogen materials promote environmental sustainability
Related links
- TE Connectivity Holsworthy RN73 931 kΩ, 0805 Thin Film Surface Mount Resistor 0.1 % Surface 0.1 W - 2-2176264-6
- TE Connectivity Holsworthy RN73 464 Ω, 1206 Thin Film Surface Mount Resistor 0.1 % Surface 0.1 W - 1676346-2
- TE Connectivity Holsworthy RN73 464 Ω, 0805 Thin Film Surface Mount Resistor 0.1 % Surface 0.1 W - 1676346-3
- TE Connectivity Holsworthy RN73 1.5 kΩ, 1206 Thin Film Surface Mount Resistor 0.1 % Surface 0.1 W - 1676237-1
- TE Connectivity Holsworthy RN73 2.37 kΩ, 0805 Thin Film Surface Mount Resistor 0.1 % Surface 0.1 W - 1676288-3
- TE Connectivity Holsworthy RN73 44.2 kΩ, 0402 Thin Film Surface Mount Resistor 0.1 % Surface 0.06 W - 2-2176263-6
- TE Connectivity Holsworthy RN73 634 kΩ, 0805 Thin Film Resistor 0.1 % Surface 0.1 W - 1-2176264-0
- TE Connectivity Holsworthy RN73 698 kΩ, 0805 Thin Film Resistor 0.1 % Surface 0.1 W - 1-2176264-4
