TE Connectivity Holsworthy RN73 147 kΩ, 0805 Thin Film Surface Mount Resistor 1 % Surface 0.1 W - 1676188-3

Subtotal (1 reel of 5000 units)*

£1,410.00

(exc. VAT)

£1,690.00

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
5000 +£0.282£1,410.00

*price indicative

RS Stock No.:
472-334
Distrelec Article No.:
304-64-540
Mfr. Part No.:
1676188-3
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

Surface Mount Resistor

Resistance

147kΩ

Technology

Thin Film

Resistor Type

Precision

Package/Case

0805

Tolerance

1 %

Packaging

Tape & Reel

Voltage

100V

Power Rating

0.1W

Mount Type

Surface

Temperature Coefficient

±10 ppm/°C

Automotive Standard

No

Pin Count

2

Series

Holsworthy RN73

Standards/Approvals

2016, China RoHS 2 MIIT Order No 32, EU ELV 2000/53/EC, EU RoHS 2011/65/EU

Height

550μm

Length

2mm

Width

1.25mm

COO (Country of Origin):
TW
The TE Connectivity precision resistor is designed specifically for surface mount applications, delivering extraordinary performance in compact environments. With its thin-film technology, this resistor provides exceptional accuracy and stability, making it an ideal choice for high-performance electronic circuits. Capable of withstanding a power rating of 0.1 W and featuring a minimal height of just 0.55 mm, it balances efficiency and space-saving design flawlessly. This resistor operates effectively within a voltage of up to 100 V, ensuring reliability under varying conditions. It meets strict moisture sensitivity levels and adheres to international standards for compliance, further ensuring that it fits seamlessly into modern electronic assemblies. Whether for telecommunications, automotive, or consumer electronics, this resistor’s outstanding features make it a trusted component for any engineer's toolkit.

Designed for surface mount technology to fit in space-constrained designs

Utilises thin-film technology for superior performance and minimal deviation

Maintains high precision with a tolerance of 0.1%

Features a low-temperature coefficient for stability across temperature variations

Extended durability meets industry moisture sensitivity standards

Complies with EU regulations for environmental safety and material restrictions

Packaging method ensures resilient delivery and easy handling

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy