TE Connectivity SMA-A 750 Ω, 0204 Thin Film Surface Mount Resistor 1 % Surface 0.4 W - 2-2176334-6
- RS Stock No.:
- 474-496
- Distrelec Article No.:
- 304-60-349
- Mfr. Part No.:
- 2-2176334-6
- Brand:
- TE Connectivity
Bulk discount available
View bulk pricing optionsSubtotal (1 reel of 9000 units)*
£225.00
(exc. VAT)
£270.00
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Reel* |
|---|---|---|
| 9000 - 36000 | £0.025 | £225.00 |
| 45000 + | £0.025 | £225.00 |
*price indicative
- RS Stock No.:
- 474-496
- Distrelec Article No.:
- 304-60-349
- Mfr. Part No.:
- 2-2176334-6
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Surface Mount Resistor | |
| Resistance | 750Ω | |
| Resistor Type | Melf | |
| Technology | Thin Film | |
| Package/Case | 0204 | |
| Tolerance | 1 % | |
| Power Rating | 0.4W | |
| Mount Type | Surface | |
| Temperature Coefficient | 50 ppm | |
| Automotive Standard | No | |
| Series | SMA-A | |
| Maximum Operating Temperature | 260°C | |
| Standards/Approvals | 2016, China RoHS 2 MIIT Order No 32, EU ELV 2000/53/EC, EU RoHS 2011/65/EU | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Surface Mount Resistor | ||
Resistance 750Ω | ||
Resistor Type Melf | ||
Technology Thin Film | ||
Package/Case 0204 | ||
Tolerance 1 % | ||
Power Rating 0.4W | ||
Mount Type Surface | ||
Temperature Coefficient 50 ppm | ||
Automotive Standard No | ||
Series SMA-A | ||
Maximum Operating Temperature 260°C | ||
Standards/Approvals 2016, China RoHS 2 MIIT Order No 32, EU ELV 2000/53/EC, EU RoHS 2011/65/EU | ||
- COO (Country of Origin):
- TW
The TE Connectivity Resistor represents a premium choice for applications requiring precision and reliability. Designed for optimal performance, this component showcases a unique construction that ensures minimal variability and high stability. With its low halogen content and compliance with stringent regulations, it meets the demands of modern electronics while supporting environmental responsibilities.
Offers a high tolerance of 1%, ensuring excellent measurement accuracy
Configured to handle a power rating of 0.4W, suitable for diverse applications
Manufactured under strict compliance with EU RoHS and ELV directives
Halogen-free construction promotes an environmentally friendly profile
Exceptional solder process capability up to 260°C accommodates various soldering techniques
Compatibility with numerous related products enhances versatility in design
Comprehensive compliance documentation available for customer assurance
Related links
- TE Connectivity SMA-A 221 Ω, 0204 Melf Surface Mount Resistor 1 % Surface 0.4 W - 2-2176334-0
- TE Connectivity Neohm SMA-A 0.22 Ω, 0204 Thin Film Surface Mount Resistor 1 % Surface 0.4 W - 2176334-6
- TE Connectivity Neohm SMA-A 4.75 Ω, 0204 Thin Film Resistor 1 % Surface 0.4 W - 1-2176334-6
- TE Connectivity SMA-A 8 kΩ, 0204 Thin Film Precision Resistor 1 % Surface 0.4 W - 2-2176315-4
- TE Connectivity SMA-A 75 Ω, 0204 Metal Film Resistor 1 % Surface 0.4 W - 1-2176334-8
- TE Connectivity SMA-A 1 Ω, 0204 Resistor 1 % Surface 0.4 W - 1-2176334-1
- TE Connectivity SMA-A 4.7 kΩ, 0204 Melf Surface Mount Resistor 0.1 % Surface 0.4 W - 2-2176315-1
- TE Connectivity MELF SMA-A 1.5 Ω, 0204 Resistor 1 % Surface 0.4 W - 1-2176334-3
