TE Connectivity SMA-A 75 Ω, 0204 Metal Film Resistor 1 % Surface 0.4 W - 1-2176334-8
- RS Stock No.:
- 475-184
- Distrelec Article No.:
- 304-58-965
- Mfr. Part No.:
- 1-2176334-8
- Brand:
- TE Connectivity
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 475-184
- Distrelec Article No.:
- 304-58-965
- Mfr. Part No.:
- 1-2176334-8
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Resistor | |
| Resistance | 75Ω | |
| Technology | Metal Film | |
| Package/Case | 0204 | |
| Tolerance | 1 % | |
| Power Rating | 0.4W | |
| Temperature Coefficient | 50 ppm | |
| Mount Type | Surface | |
| Automotive Standard | No | |
| Series | SMA-A | |
| Maximum Operating Temperature | 260°C | |
| Standards/Approvals | 2016, China RoHS 2 MIIT Order No 32, EU ELV 2000/53/EC, EU RoHS 2011/65/EU | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Resistor | ||
Resistance 75Ω | ||
Technology Metal Film | ||
Package/Case 0204 | ||
Tolerance 1 % | ||
Power Rating 0.4W | ||
Temperature Coefficient 50 ppm | ||
Mount Type Surface | ||
Automotive Standard No | ||
Series SMA-A | ||
Maximum Operating Temperature 260°C | ||
Standards/Approvals 2016, China RoHS 2 MIIT Order No 32, EU ELV 2000/53/EC, EU RoHS 2011/65/EU | ||
- COO (Country of Origin):
- TW
The TE Connectivity resistor is designed to meet the highest standards of performance and reliability, making it an essential component for various electronic applications. With its precise specifications and robust construction, this resistor ensures stable operation even under demanding conditions. The unique low halogen composition contributes to environmental sustainability, while compliance with international regulations such as EU RoHS and REACH guarantees its safety for use in sensitive applications. Ideal for engineers and designers, this resistor not only excels in functionality but also aligns with modern environmental standards, making it a trusted choice for innovative electronic designs. Experience enhanced performance with a product that combines both quality and compliance seamlessly.
Compatible with a variety of applications requiring precision resistors
Low halogen content enhances environmental safety
Reflow solder capable without compromising component integrity
Features a broad compliance spectrum for EU regulations
Offers consistent performance across a wide temperature range
Robust construction ensures longevity in high-demand scenarios
Designed for efficiency, reducing energy loss in electronic circuits
Ideal for use in a variety of consumer and industrial electronics
Related links
- TE Connectivity SMA-A 1 Ω, 0204 Resistor 1 % Surface 0.4 W - 1-2176334-1
- TE Connectivity Neohm SMA-A 4.75 Ω, 0204 Thin Film Resistor 1 % Surface 0.4 W - 1-2176334-6
- TE Connectivity MELF SMA-A 1.5 Ω, 0204 Resistor 1 % Surface 0.4 W - 1-2176334-3
- TE Connectivity SMA-A Series 2.2 kΩ, 0204 Metal Film Precision Resistor 1% Surface 0.4 W - SMA-A0204FTDX2K2
- TE Connectivity SMA-A Series 2.7 kΩ, 0204 Metal Film Precision Resistor 1% Surface 0.4 W - SMA-A0204FTDX2K7
- TE Connectivity SMA-A Series 1 kΩ, 0204 Metal Film Precision Resistor 1% Surface 0.4 W - SMA-A0204FTDX1K0
- TE Connectivity SMA-A Series 150 kΩ, 0204 Metal Film Precision Resistor 1% Surface 0.4 W - SMA-A0204FTDX150K
- TE Connectivity SMA-A Series 10 kΩ, 0204 Metal Film Precision Resistor 1% Surface 0.4 W - SMA-A0204FTDX10K
