TE Connectivity SMA-A 1 Ω, 0204 Resistor 1 % Surface 0.4 W - 1-2176334-1

Bulk discount available
View bulk pricing options

Subtotal (1 reel of 6000 units)*

£210.00

(exc. VAT)

£252.00

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 24 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
6000 - 24000£0.035£210.00
30000 +£0.034£204.00

*price indicative

RS Stock No.:
472-765
Distrelec Article No.:
304-58-961
Mfr. Part No.:
1-2176334-1
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

Resistor

Resistance

1Ω

Package/Case

0204

Tolerance

1 %

Power Rating

0.4W

Temperature Coefficient

50 ppm

Mount Type

Surface

Automotive Standard

No

Series

SMA-A

Maximum Operating Temperature

260°C

Standards/Approvals

2016, China RoHS 2 MIIT Order No 32, EU ELV 2000/53/EC, EU RoHS 2011/65/EU

COO (Country of Origin):
TW
The TE Connectivity resistor is designed for exceptional performance and reliability in demanding applications. It features a compact package that makes it suitable for various circuit designs, ensuring that it meets the precision needs of modern electronic devices. Constructed to withstand high temperatures, it offers robust thermal capabilities along with low halogen content for environmentally conscious designs. Its impressive tolerance levels and stability are ideal for both commercial and industrial applications, making it a versatile choice for engineers looking for reliability and compliance with international directives. As part of TE's commitment to quality, this resistor is fully compliant with EU standards, ensuring its applicability in strict regulatory environments.

Compact design optimised for space-sensitive applications

Exceptional temperature resistance for increased longevity

Low halogen content ensures minimal environmental impact

High precision and reliability for demanding applications

Compliant with EU RoHS and ELV directives

Available in a variety of values to suit different requirements

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy