TE Connectivity Neohm CRG 1.8 Ω, 1206 Thick Film Surface Mount Resistor 1 % Surface 0.25 W - 1623454-1
- RS Stock No.:
- 472-800
- Distrelec Article No.:
- 304-60-161
- Mfr. Part No.:
- 1623454-1
- Brand:
- TE Connectivity
Get a bulk buy discount
Add 50000 more to save £0.00
View bulk pricing optionsSubtotal (1 reel of 10000 units)*
£240.00
(exc. VAT)
£290.00
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 10000 - 40000 | £0.024 | £240.00 | - |
| 50000 + | £0.024 | £240.00 | - |
*price indicative
- RS Stock No.:
- 472-800
- Distrelec Article No.:
- 304-60-161
- Mfr. Part No.:
- 1623454-1
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Surface Mount Resistor | |
| Resistance | 1.8Ω | |
| Resistor Type | General Purpose | |
| Technology | Thick Film | |
| Package/Case | 1206 | |
| Packaging | Tape & Reel | |
| Tolerance | 1 % | |
| Power Rating | 0.25W | |
| Voltage | 20V | |
| Mount Type | Surface | |
| Temperature Coefficient | ±200 ppm/°C | |
| Automotive Standard | No | |
| Series | Neohm CRG | |
| Pin Count | 2 | |
| Maximum Operating Temperature | 260°C | |
| Standards/Approvals | 2016, China RoHS 2 MIIT Order No 32, EU ELV 2000/53/EC, EU RoHS 2011/65/EU | |
| Length | 3.1mm | |
| Height | 550μm | |
| Width | 1.55mm | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Surface Mount Resistor | ||
Resistance 1.8Ω | ||
Resistor Type General Purpose | ||
Technology Thick Film | ||
Package/Case 1206 | ||
Packaging Tape & Reel | ||
Tolerance 1 % | ||
Power Rating 0.25W | ||
Voltage 20V | ||
Mount Type Surface | ||
Temperature Coefficient ±200 ppm/°C | ||
Automotive Standard No | ||
Series Neohm CRG | ||
Pin Count 2 | ||
Maximum Operating Temperature 260°C | ||
Standards/Approvals 2016, China RoHS 2 MIIT Order No 32, EU ELV 2000/53/EC, EU RoHS 2011/65/EU | ||
Length 3.1mm | ||
Height 550μm | ||
Width 1.55mm | ||
- COO (Country of Origin):
- TH
The TE Connectivity resistor is an exceptional surface mount general-purpose resistor tailored to meet rigorous electronic demands. With a robust design, this thick film resistor is optimised for applications requiring high performance and reliability. Its 1206 package size makes it perfect for compact layouts, whilst the superior tolerance of 1% ensures accuracy in circuit operation. Additionally, the device is characterised by exceptional thermal stability, exhibiting a low temperature coefficient. Suitable for a wide range of electronics, this resistor is built for longevity, guaranteeing consistent performance under varying conditions. Furthermore, its solderable terminations enhance ease of use and integration into existing designs, making it an ideal choice for engineers and designers alike.
Compact package size for versatile application
Excellent temperature stability for reliable operation
Superior performance with a low temperature coefficient
Solderable terminations ensure easy integration
High power rating supports robust circuit designs
1% tolerance for enhanced accuracy in performance
Durable construction meets the demands of various environments
Suitable for use in automated assembly processes
Related links
- TE Connectivity Neohm CRG 2.2 mΩ, 1206 Thick Film Surface Mount Resistor 1 % Surface 0.25 W - 1623480-1
- TE Connectivity Neohm CRG 1.5 mΩ, 1206 Thick Film Surface Mount Resistor 1 % Surface 0.25 W - 1623451-1
- TE Connectivity Neohm CRG 360 Ω, 1206 Thick Film Surface Mount Resistor 1 % Surface 0.25 W - 1623493-1
- TE Connectivity Neohm CRG 2 kΩ, 1206 Thick Film Surface Mount Resistor 1 % Surface 0.25 W - 1623474-1
- TE Connectivity Neohm CRG 27 Ω, 1206 Thick Film Surface Mount Resistor 1 % Surface 0.25 W - 1623472-1
- TE Connectivity Neohm CRG 10 mΩ, 1206 Thick Film Surface Mount Resistor 1 % Surface 0.25 W - 1623405-1
- TE Connectivity Neohm CRG 680 kΩ, 1206 Thick Film Surface Mount Resistor 1 % Surface 0.25 W - 1623548-1
- TE Connectivity Neohm CRG 20 kΩ, 1206 Thick Film Surface Mount Resistor 1 % Surface 0.25 W - 1623457-1
