TE Connectivity 5.62kΩ, 0603 Thick Film SMD Resistor 1% 0.1W
- RS Stock No.:
- 471-107
- Mfr. Part No.:
- 1622976-1
- Brand:
- TE Connectivity
Bulk discount available
Subtotal (1 reel of 60000 units)*
£180.00
(exc. VAT)
£240.00
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 04 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 60000 - 240000 | £0.003 | £180.00 |
| 300000 + | £0.003 | £180.00 |
*price indicative
- RS Stock No.:
- 471-107
- Mfr. Part No.:
- 1622976-1
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Resistance | 5.62kΩ | |
| Technology | Thick Film | |
| Package/Case | 0603 | |
| Tolerance | 1% | |
| Power Rating | 0.1W | |
Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Resistance 5.62kΩ | ||
Technology Thick Film | ||
Package/Case 0603 | ||
Tolerance 1% | ||
Power Rating 0.1W | ||
- COO (Country of Origin):
- TH
The TE Connectivity surface mount resistors is primarily designed for precision and reliability in electronic applications. This general-purpose resistor showcases a robust thick film construction, allowing it to effectively manage power ratings of up to 0.1 watts. Its compact 0603 package size makes it an optimal selection for space-constrained designs. With a resistance value of 5.62K ohms and a tolerance of 1%, this component ensures exceptional accuracy and stability in performance. Crafted to meet industry standards, it is particularly suited for environments that demand dependability and minimal temperature variation, showcased by its ±100 ppm/°C temperature coefficient.
Compact design enhances space efficiency in PCB layouts
Thick film element ensures durability and reliability in various conditions
Solderable terminations facilitate easy integration into manufacturing processes
Low halogen content promotes environmental responsibility
Excellent temperature stability supports consistent performance across usage scenarios
Taped and reeled packaging assists in automated assembly systems
Compliance with EU RoHS, ELV and REACH ensures adherence to stringent environmental standards
Thick film element ensures durability and reliability in various conditions
Solderable terminations facilitate easy integration into manufacturing processes
Low halogen content promotes environmental responsibility
Excellent temperature stability supports consistent performance across usage scenarios
Taped and reeled packaging assists in automated assembly systems
Compliance with EU RoHS, ELV and REACH ensures adherence to stringent environmental standards
Related links
- TE Connectivity, 0603 Thick Film SMD Resistor 1% 0.1W
- TE Connectivity 49.9kΩ, 0603 Thick Film SMD Resistor 1% 0.1W
- TE Connectivity 180kΩ, 0603 Thick Film SMD Resistor 1% 0.1W
- TE Connectivity 75kΩ, 0603 Thick Film SMD Resistor 1% 0.1W
- TE Connectivity 36kΩ, 0603 Thick Film SMD Resistor 1% 0.1W
- TE Connectivity 270kΩ, 0603 Thick Film SMD Resistor 1% 0.1W
- TE Connectivity 22.1kΩ, 0603 Thick Film SMD Resistor 1% 0.1W
- TE Connectivity 910Ω, 0603 Thick Film SMD Resistor 1% 0.1W
