TE Connectivity CGS SMV 1 MΩ, Tape & Reel Thick Film Resistor 5 % Surface 3 W - 1-2176324-3
- RS Stock No.:
- 467-048
- Distrelec Article No.:
- 304-58-959
- Mfr. Part No.:
- 1-2176324-3
- Brand:
- TE Connectivity
Get a bulk buy discount
Add 2500 more to save 2%
View bulk pricing optionsSubtotal (1 reel of 500 units)*
£308.00
(exc. VAT)
£369.50
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 500 - 2000 | £0.616 | £308.00 | - |
| 2500 + | £0.603 | £301.50 | 2% |
*price indicative
- RS Stock No.:
- 467-048
- Distrelec Article No.:
- 304-58-959
- Mfr. Part No.:
- 1-2176324-3
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Resistance | 1MΩ | |
| Product Type | Resistor | |
| Resistor Type | High Value/High Voltage | |
| Technology | Thick Film | |
| Package/Case | Tape & Reel | |
| Tolerance | 5 % | |
| Packaging | Tape & Reel | |
| Power Rating | 3W | |
| Mount Type | Surface | |
| Temperature Coefficient | ±200 ppm/°C | |
| Automotive Standard | No | |
| Series | CGS SMV | |
| Length | 13.5mm | |
| Standards/Approvals | 2016, 53, CE marked as required by Directive 2011, China RoHS 2 Directive MIIT Order No 32, EC, EU, EU ELV Directive 2000, EU RoHS Directive 2011, UL 94V-0 | |
| Termination Style | Solder | |
| Width | 7.3mm | |
| Height | 6.8mm | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Resistance 1MΩ | ||
Product Type Resistor | ||
Resistor Type High Value/High Voltage | ||
Technology Thick Film | ||
Package/Case Tape & Reel | ||
Tolerance 5 % | ||
Packaging Tape & Reel | ||
Power Rating 3W | ||
Mount Type Surface | ||
Temperature Coefficient ±200 ppm/°C | ||
Automotive Standard No | ||
Series CGS SMV | ||
Length 13.5mm | ||
Standards/Approvals 2016, 53, CE marked as required by Directive 2011, China RoHS 2 Directive MIIT Order No 32, EC, EU, EU ELV Directive 2000, EU RoHS Directive 2011, UL 94V-0 | ||
Termination Style Solder | ||
Width 7.3mm | ||
Height 6.8mm | ||
- COO (Country of Origin):
- TW
The TE Connectivity surface mount high value/high voltage resistor sets a new standard in reliability and performance. Designed for modern circuit applications, it features a precision metal film construction, delivering exceptional stability and accuracy under varying conditions. With a power rating of 3 watts and a resistance value of 1M ohm, this component is ideal for demanding environments, ensuring long-lasting functionality. Its compact dimensions ensure seamless integration into various devices, while maintaining optimal performance. The resistor's low flammability rating and ESD classification make it a safe choice for sensitive electronics, providing peace of mind in critical applications. The robust features make this resistor an indispensable choice for engineers seeking a dependable solution.
Compact dimensions facilitate easy incorporation into limited spaces
Designed with a low flammability rating for enhanced safety
ESD HBM classification of 2 ensures excellent durability
Provides a temperature coefficient of ±200 ppm/°C for superior performance
Packaged using a taped and reeled method for efficient handling and assembly
Low halogen content satisfies environmental compliance standards
Supports a wide resistance class spanning from 1MΩ to 1GΩ, providing versatility in application
Related links
- TE Connectivity CGS SMV 2.2 mΩ, Tape & Reel Metal Film Resistor 5 % Surface 3 W - 1-2176324-7
- TE Connectivity CGS SMV 680 kΩ, Tape & Reel Thick Film Resistor 5 % Surface 2 W - 1-2176323-1
- TE Connectivity CGS SMV 1.5 mΩ, Tape & Reel Metal Film Resistor 5 % Surface 2 W - 1-2176323-5
- TE Connectivity CGS SMV 1000 kΩ, SMD Metal Film Fixed Resistor 5 % Surface Mount 1 W - 1-2176322-3
- TE Connectivity SMV 680 kΩ, Tape & Reel Thick Film Resistor 5 % Surface 3 W - 1-2176324-1
- TE Connectivity CGS SMV 1.5 mΩ, Tape & Reel Metal Film Resistor 5 % Surface 1 W - 1-2176322-5
- TE Connectivity CGS SMV 820 kΩ, Tape & Reel Metal Film Resistor 5 % Surface 1 W - 1-2176322-2
- TE Connectivity CGS SMV 1.8 mΩ, Tape & Reel Metal Film Resistor 5 % Surface 1 W - 1-2176322-6
