EPCOS, SIMID, 0805 (2012M) Shielded Wire-wound SMD Inductor with a Ceramic Core, 470 nH ±5% Wire-Wound 115mA Idc Q:35

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
801-9721
Mfr. Part No.:
B82498B3471J000
Brand:
EPCOS
Find similar products by selecting one or more attributes.
Select all

Brand

EPCOS

Inductance

470 nH

Maximum DC Current

115mA

Package/Case

0805 (2012M)

Length

2.2mm

Depth

1.45mm

Height

1.4mm

Dimensions

2.2 x 1.45 x 1.4mm

Shielded

Yes

Tolerance

±5%

Maximum DC Resistance

2.4Ω

Series

SIMID

Core Material

Ceramic

Maximum Self Resonant Frequency

660MHz

Maximum Operating Temperature

+85°C

Minimum Quality Factor

35

Inductor Construction

Wire-Wound

Related links