EPCOS, SIMID, 0805 (2012M) Shielded Wire-wound SMD Inductor with a Ceramic Core, 22 nH ±5% Wire-Wound 600mA Idc Q:45

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
801-9702
Mfr. Part No.:
B82498B3220J000
Brand:
EPCOS
Find similar products by selecting one or more attributes.
Select all

Brand

EPCOS

Inductance

22 nH

Maximum DC Current

600mA

Package/Case

0805 (2012M)

Length

2.2mm

Depth

1.45mm

Height

1.4mm

Dimensions

2.2 x 1.45 x 1.4mm

Shielded

Yes

Tolerance

±5%

Maximum DC Resistance

90mΩ

Series

SIMID

Core Material

Ceramic

Maximum Self Resonant Frequency

2.6GHz

Minimum Quality Factor

45

Maximum Operating Temperature

+85°C

Inductor Construction

Wire-Wound

COO (Country of Origin):
DE

Related links