EPCOS, SIMID, 0805 (2012M) Shielded Wire-wound SMD Inductor with a Ferrite Core, 820 nH ±5% Wire-Wound 240mA Idc Q:20

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
801-9673
Mfr. Part No.:
B82498B1821J000
Brand:
EPCOS
Find similar products by selecting one or more attributes.
Select all

Brand

EPCOS

Inductance

820 nH

Maximum DC Current

240mA

Package/Case

0805 (2012M)

Length

2.2mm

Depth

1.45mm

Height

1.4mm

Dimensions

2.2 x 1.45 x 1.4mm

Shielded

Yes

Tolerance

±5%

Maximum DC Resistance

550mΩ

Series

SIMID

Core Material

Ferrite

Maximum Self Resonant Frequency

400MHz

Inductor Construction

Wire-Wound

Minimum Quality Factor

20

Maximum Operating Temperature

+85°C

COO (Country of Origin):
DE

Related links